LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI AD8353ACPZ-REEL7 product image
Images for reference only

ADI AD8353ACPZ-REEL7RoHS

Manufacturer
MPN
AD8353ACPZ-REEL7
LCSC Part #
C652744
Packaging
LFCSP-8(2x3)
Customer #
Key Attributes
1 MHz to 2.7 GHz Fixed Gain 20 dB RF Amplifier
Datasheetpdf iconADI AD8353ACPZ-REEL7
In-Stock: 456
456 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.092$ 2.8756$ 2.88
10+$ 2.6107$ 2.4280$ 24.28
30+$ 2.3081$ 2.1466$ 64.40
100+$ 1.9991$ 1.8592$ 185.92
500+$ 1.8607$ 1.7305$ 865.25
1,000+$ 1.7995$ 1.6736$ 1673.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingLFCSP-8(2x3)
Gain15.6dB
Frequency Range1MHz~2.7GHz
Voltage - Supply3V;5V
Noise Figure6.8dB
Features-
P1dB6.3dBm
Current - Supply35mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD8353 is a broadband, fixed-gain, linear amplifier that operates at frequencies from 1 MHz up to 2.7 GHz. It is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV, and LMDS/MMDS applications.

Features

AI Translation
  • Fixed gain of 20 dB
  • Operational frequency of 1 MHz to 2.7 GHz
  • Linear output power up to 9 dBm
  • Input/output internally matched to 50 Ω
  • Temperature and power supply stable
  • Noise figure: 5.3 dB
  • Power supply: 3 V or 5 V

Applications

AI Translation
  • VCO buffers
  • General Tx/Rx amplification
  • Power amplifier predrivers
  • Low power antenna drivers