ADI AD8335ACPZ-REEL7
| Manufacturer | |
| MPN | AD8335ACPZ-REEL7 |
| LCSC Part # | C652711 |
| Packaging | LFCSP-64(9x9) |
| Customer # | |
| Key Attributes | LFCSP-64(9x9) Special Purpose Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8335 is a quad variable gain amplifier (VGA) with low noise preamplifier intended for cost and power sensitive applications. Each channel features a gain range of 48 dB, fully differential signal paths, active input preamplifier matching, and user-selectable maximum gains of 46 dB and 38 dB. Individual gain controls are provided for each channel. The preamplifier (PrA) has a single-ended to differential gain of ×8 (18.06 dB) and accepts input signals ≤625 mV p-p. PrA noise is 1.2 nV/√Hz and the combined input referred voltage noise of the PrA and VGA is 1.3 nV/√Hz at maximum gain. Assuming a 20 MHz noise bandwidth (NBW), the Nyquist frequency for a 40 MHz ADC, the input SNR is 92 dB. The HLxx pin optimizes the output SNR for 10-bit and 12-bit ADCs with 1 V p-p or 2 V p-p full-scale (FS) inputs. Channel 1 and Channel 2 are enabled through the EN12 pin, and Channel 3 and Channel 4 are enabled through the EN34 pin. For VGA only applications, the PrAs can be powered down, significantly reducing power consumption. The AD8335 is available in a 64-lead lead frame chip scale package (9 mm×9 mm) for the industrial temperature range of -40°C to +85°C.
Features
- Low noise preamplifier (PrA)
- Voltage noise μ = 1.3 nV/√Hz typical
- Current noise = 2.4 pA/√Hz typical
- NF = 7 dB (Rs = R1N = 50 Ω)
- Single-ended input; VIN maximum = 625 mV p-p
- Active input match
- Input SNR (noise bandwidth = 20 MHz) = 92 dB
- VGA Differential output VOUT maximum = 5 V p-p, RL = 500 Ω differential
- Gain range (8 dB output gain step) −10 dB to ±38 dB—low gain mode; −2 dB to +46 dB—high gain mode
- Accurate linear-in-dB gain control
- PrA + VGA performance −3 dB bandwidth of 85 MHz
- Excellent overload performance
- Supply: 5 V
- Power consumption 95 mW/channel (380 mW total); 65 mW/channel (PrA off; 260 mW total)
- Power-down
Applications
- Medical imaging (ultrasound, gamma cameras)
- Sonar
- Test and measurement
- Precise, stable wideband gain control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.9817 | $ 25.98 |
| 30+ | $ 24.7728 | $ 743.18 |
Standard Packaging750/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8335 is a quad variable gain amplifier (VGA) with low noise preamplifier intended for cost and power sensitive applications. Each channel features a gain range of 48 dB, fully differential signal paths, active input preamplifier matching, and user-selectable maximum gains of 46 dB and 38 dB. Individual gain controls are provided for each channel. The preamplifier (PrA) has a single-ended to differential gain of ×8 (18.06 dB) and accepts input signals ≤625 mV p-p. PrA noise is 1.2 nV/√Hz and the combined input referred voltage noise of the PrA and VGA is 1.3 nV/√Hz at maximum gain. Assuming a 20 MHz noise bandwidth (NBW), the Nyquist frequency for a 40 MHz ADC, the input SNR is 92 dB. The HLxx pin optimizes the output SNR for 10-bit and 12-bit ADCs with 1 V p-p or 2 V p-p full-scale (FS) inputs. Channel 1 and Channel 2 are enabled through the EN12 pin, and Channel 3 and Channel 4 are enabled through the EN34 pin. For VGA only applications, the PrAs can be powered down, significantly reducing power consumption. The AD8335 is available in a 64-lead lead frame chip scale package (9 mm×9 mm) for the industrial temperature range of -40°C to +85°C.
Features
- Low noise preamplifier (PrA)
- Voltage noise μ = 1.3 nV/√Hz typical
- Current noise = 2.4 pA/√Hz typical
- NF = 7 dB (Rs = R1N = 50 Ω)
- Single-ended input; VIN maximum = 625 mV p-p
- Active input match
- Input SNR (noise bandwidth = 20 MHz) = 92 dB
- VGA Differential output VOUT maximum = 5 V p-p, RL = 500 Ω differential
- Gain range (8 dB output gain step) −10 dB to ±38 dB—low gain mode; −2 dB to +46 dB—high gain mode
- Accurate linear-in-dB gain control
- PrA + VGA performance −3 dB bandwidth of 85 MHz
- Excellent overload performance
- Supply: 5 V
- Power consumption 95 mW/channel (380 mW total); 65 mW/channel (PrA off; 260 mW total)
- Power-down
Applications
- Medical imaging (ultrasound, gamma cameras)
- Sonar
- Test and measurement
- Precise, stable wideband gain control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

