ADI AD8314ARMZ-REEL
| Manufacturer | |
| Mfr. Part # | AD8314ARMZ-REEL |
| LCSC Part # | C652687 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 100 MHz to 2.7 GHz, 45 dB RF Detector/Controller |
| Description | ±2.7dB -45dBm~0dBm MSOP-8 RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9259 | $ 1.93 |
10+ | $ 1.6465 | $ 16.47 |
30+ | $ 1.4718 | $ 44.15 |
100+ | $ 1.1813 | $ 118.13 |
500+ | $ 1.1003 | $ 550.15 |
1,000+ | $ 1.0654 | $ 1065.40 |
Standard Packaging 3000/Full
Reel | ||