LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD830ARZ product image
  • AD830ARZ thumbnail 1
  • AD830ARZ thumbnail 2
  • AD830ARZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD830ARZRoHS

Manufacturer
MPN
AD830ARZ
LCSC Part #
C652682
Packaging
SOIC-8
Customer #
Key Attributes
High-bandwidth differential amplifier
Datasheetpdf iconADI AD830ARZ
In-Stock: 84
84 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.5194$ 20.52
30+$ 19.5429$ 586.29
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerADI
PackagingSOIC-8
Features-
Ib - Input Bias Current14.5mA
Slew Rate360V/us
Number of Channels1
-3dB Bandwidth85MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD830 is a wideband, differencing amplifier designed for use at video frequencies but also useful in many other applications. It accurately amplifies a fully differential signal at the input and produces an output voltage referred to a user-chosen level. The undesired common-mode signal is rejected, even at high frequencies. High impedance inputs ease interfacing to finite source impedances and, thus, preserve the excellent common - mode rejection. In many respects, it offers significant improvements over discrete difference amplifier approaches, in particular in high frequency common - mode rejection. The wide common - mode and differential voltage range of the AD830 make it particularly useful and flexible in level shifting applications but at lower power dissipation than discrete solutions. Low distortion is preserved over the many possible differential and common - mode voltages at the input and output. Good gain flatness and excellent differential gain of 0.06% and phase of 0.08° make the AD830 suitable for many video system applications. Furthermore, the AD830 is suited for general - purpose signal processing from dc to 10 MHz.

Features

AI Translation
  • Differential amplification
  • Wide common - mode voltage range: +12.8V to −12 V
  • Differential voltage: ±2 V
  • High CMRR: 60 dB at 4 MHz
  • Built - in differential clipping level: ±2.3 V
  • Fast dynamic performance
  • 85 MHz unity gain bandwidth
  • 35 ns settling time to 0.7%
  • 360 V/μs slew rate
  • Symmetrical dynamic response
  • Excellent video specifications
  • Differential gain error: 0.06%
  • Differential phase error: 0.08°
  • 15 MHz (0.1 dB) bandwidth
  • Flexible operation
  • High output drive of ±50 mA min
  • Specified with both ±±Ψ and ±↑± V supplies
  • Low distortion: THD = - 72 dB @ 4 MHz
  • Excellent DC performance: 3 mV max input Offset voltage

Applications

AI Translation
  • Differential line receiver
  • High speed level shifter
  • High speed in - amp
  • Differential to single - ended conversion
  • Resistorless summation and subtraction
  • High speed analog - to - digital converter