ADI AD829ARZ-REEL
| Manufacturer | |
| Mfr. Part # | AD829ARZ-REEL |
| LCSC Part # | C652670 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | High Speed, Low Noise Video Op Amp |
| Description | 5.3mA 230V/us 1 120MHz SOIC-8 Video Amps and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
103
103
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.9154 | $ 12.92 |
10+ | $ 12.3728 | $ 123.73 |
30+ | $ 10.6349 | $ 319.05 |
100+ | $ 9.8146 | $ 981.46 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$