LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ADI AD8276BRZ-R7 product image
Images for reference only

ADI AD8276BRZ-R7RoHS

Manufacturer
MPN
AD8276BRZ-R7
LCSC Part #
C652626
Packaging
SOIC-8
Customer #
Key Attributes
Unity-gain differential amplifier
Datasheetpdf iconADI AD8276BRZ-R7
In-Stock: 645
645 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4058$ 4.1856$ 4.19
10+$ 3.7964$ 3.6066$ 36.07
30+$ 3.434$ 3.2623$ 97.87
100+$ 3.0667$ 2.9134$ 291.34
500+$ 2.8977$ 2.7529$ 1376.45
1,000+$ 2.8213$ 2.6803$ 2680.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Settling time15us
Number of Channels1
Output TypeDifferential
Vos - Input Offset Voltage200uV
Slew Rate1.1V/us
FeaturesSingle-ended to differential conversion;Differential to single-ended conversion;Overvoltage protection;Current limiting / short-circuit protection;Capacitive load driving;Integrated precision resistor network
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current200uA
Output Current15mA
Noise density(eN)65nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current200uA
Gain Bandwidth Product550kHz
Dual Supply-18V~-2V;2V~18V
Rail to Rail-
Single Supply2V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8276/AD8277 are general-purpose, unity-gain difference amplifiers designed for precision signal conditioning in high-performance, low-power applications. They provide excellent common-mode rejection (86 dB) and high bandwidth when amplifying signals beyond the supply rails. On-chip resistors are laser-trimmed to achieve superior gain accuracy and high CMRR. Both devices exhibit very low gain drift over temperature. Their common-mode range extends to nearly twice the supply voltage, making them well suited for single-supply applications requiring a wide common-mode voltage range. The internal resistors and ESD circuitry at the inputs also provide overvoltage protection for these amplifiers. The AD8276/AD8277 are unity-gain stable amplifiers. Although optimized primarily for use as difference amplifiers, they can also be configured in high-precision, single-ended configurations with gains of −1, +1, and +2. The AD8276/AD8277 offer an integrated precision solution that is smaller, lower cost, and higher performance than discrete alternatives. The AD8276/AD8277 operate from a 2.0 V to 36 V single supply or ±2 V to ±18 V dual supply. With a maximum quiescent supply current of 200 μA per channel, they are well suited for battery-powered portable systems.

Features

AI Translation
  • Wide input range beyond supply voltage
  • Reliable input overvoltage protection
  • Low supply current: 200μA per channel (maximum)
  • Low power consumption: 0.5mW/Vc = 2.5V
  • Bandwidth: 550kHz
  • Common-mode rejection ratio: 86dB (minimum, dc to 10kHz)
  • Low offset voltage drift: ±2μV/℃ (maximum, Grade B)
  • Low gain drift: 1ppm/℃ (maximum, Grade B)
  • Enhanced slew rate: 1.1V/μs
  • Wide supply voltage range: Single supply: 2V to 36V; Dual supply: ±2V to ±18V

Applications

AI Translation
  • Voltage measurement and monitoring
  • Current measurement and monitoring
  • Differential output instrumentation amplifier
  • Portable battery-powered equipment
  • Test and measurement