LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI AD8275ARMZ-RL product image
  • AD8275ARMZ-RL thumbnail 1
  • AD8275ARMZ-RL thumbnail 2
  • AD8275ARMZ-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8275ARMZ-RLRoHS

Manufacturer
MPN
AD8275ARMZ-RL
LCSC Part #
C652616
Packaging
MSOP-8
Customer #
Key Attributes
16-bit ADC driver
Datasheetpdf iconADI AD8275ARMZ-RL
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6825$ 5.2848$ 5.28
10+$ 4.928$ 4.5831$ 45.83
30+$ 4.4688$ 4.1560$ 124.68
100+$ 4.0842$ 3.7984$ 379.84
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Settling time550ns
Number of Channels1
Output TypeSingle-Ended
Vos - Input Offset Voltage300uV
Slew Rate25V/us
FeaturesDifferential to single-ended conversion;Integrated ADC driver;Integrated precision resistor network;Overvoltage protection;Current limiting / short-circuit protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current-
Output Current30mA
Noise density(eN)40nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)15V
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current2.3mA
Gain Bandwidth Product-
Rail to RailRail-to-rail output
Single Supply3.3V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD8275 is a G = 0.2 difference amplifier designed to convert ±10 V signals to +4 V levels. It addresses a common challenge in industrial and instrumentation applications where ±10 V signals must interface with 4 V or 5 V single-supply ADCs. The AD8275 interfaces with both signal levels, simplifying the design.

The AD8275 features a fast 450 ns settling time and low distortion, making it suitable for driving mid-speed successive approximation register (SAR) ADCs. Its wide input voltage range and rail-to-rail output make it an easy-to-use building block. Single-supply operation reduces amplifier power consumption and protects the ADC from overdrive.

Integrated precision laser-trimmed matched resistors ensure low gain error, low gain drift (1 ppm/°C maximum), and high common-mode rejection (80 dB). The AD8275's low offset, low offset drift, and fast settling time make it well-suited for data acquisition applications requiring precise and rapid capture.

The AD8275 can be used as an analog front end or placed after a buffer to convert high-level voltages to within the ADC's acceptable input range. Additionally, when used with a differential ADC, the AD8275 can be configured for differential output.

The device is available in a space-saving 8-lead MSOP package and is rated for the -40°C to +85°C temperature range.

Features

AI Translation
  • ±10 V to +4 V conversion
  • Drives 16-bit SAR ADC
  • Small MSOP package
  • Input overvoltage: +40 V to −35 V (Vs = 5 V)
  • Fast settling time: 450 ns to 0.001%
  • Rail-to-rail output
  • Wide supply voltage range: +3.3 V to +15 V
  • High CMRR: 80 dB
  • Low gain drift: 1 ppm/°C
  • Low offset drift: 2.5 μV/°C

Applications

AI Translation
  • Level translators
  • ADC drivers
  • Instrumentation amplifier building blocks
  • Automated test equipment