ADI AD8271ARMZ-R7
| Manufacturer | |
| MPN | AD8271ARMZ-R7 |
| LCSC Part # | C652606 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | Programmable Gain Precision Difference Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Settling time | 800ns | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 30V/us | |
| Features | Integrated precision resistor network;Integrated ADC driver;Current limiting / short-circuit protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Output Current | 100mA | |
| Noise density(eN) | 38nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1000uV/℃ | |
| Gain Bandwidth Product | 15MHz | |
| Quiescent Current | 2.6mA | |
| Dual Supply | -18V~-2.5V;2.5V~18V | |
| Rail to Rail | Rail-to-rail output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- ADC driver
- Instrumentation amplifier building block
- Level translator
- Automatic test equipment
- High-performance audio
- Sin/cos encoder
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1321$ 7.6442 | $ 7.64 |
| 10+ | $ 7.0605$ 6.6369 | $ 66.37 |
| 30+ | $ 6.4068$ 6.0224 | $ 180.67 |
| 100+ | $ 5.8588$ 5.5073 | $ 550.73 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Settling time | 800ns | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 30V/us | |
| Features | Integrated precision resistor network;Integrated ADC driver;Current limiting / short-circuit protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Output Current | 100mA | |
| Noise density(eN) | 38nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1000uV/℃ | |
| Gain Bandwidth Product | 15MHz | |
| Quiescent Current | 2.6mA | |
| Dual Supply | -18V~-2.5V;2.5V~18V | |
| Rail to Rail | Rail-to-rail output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- ADC driver
- Instrumentation amplifier building block
- Level translator
- Automatic test equipment
- High-performance audio
- Sin/cos encoder
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

