ADI AD8253ARMZ
| Produttore | |
| Cod. Prod. | AD8253ARMZ |
| Cod. LCSC | C652593 |
| Imballo | MSOP-10 |
| Numero Cliente | |
| Attr. chiave | iCMOS Programmable Gain Instrumentation Amplifier |
| Scheda Tecnica | ADI AD8253ARMZ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ADI | |
| Imballo | MSOP-10 | |
| output type | Single-Ended | |
| Settling time | 780ns | |
| Output Current | 37mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 160pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 6.2uV/℃ | |
| -3dB Bandwidth | 10MHz | |
| Quiescent Current | 4.6mA | |
| Gain Error | 0.04% | |
| Features | Digitally programmable gain;ESD Protection;EMI filtering/RF suppression;Integrated ADC driver | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | Rail-to-rail output |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ADI | |
| Imballo | MSOP-10 | |
| output type | Single-Ended | |
| Settling time | 780ns | |
| Output Current | 37mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 160pA/℃ |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 6.2uV/℃ | |
| -3dB Bandwidth | 10MHz | |
| Quiescent Current | 4.6mA | |
| Gain Error | 0.04% | |
| Features | Digitally programmable gain;ESD Protection;EMI filtering/RF suppression;Integrated ADC driver | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | Rail-to-rail output |
Descrizione
The AD8253 is a digitally programmable gain instrumentation amplifier featuring GΩ input impedance, low output noise, and low distortion, making it ideal for sensor interfacing and driving high-sample-rate ADCs. The AD8253 offers 10 MHz bandwidth, −110 dB THD, and a fast settling time of 780 ns to 0.001% accuracy (maximum). At a gain of 1000, offset voltage drift and gain drift are 1.2 μV/°C and 10 ppm/°C, respectively. In addition to a wide input common-mode voltage range, the device provides 100 dB CMRR at a gain of 1000 from DC to 20 kHz. The combination of precision DC performance and high-speed capability makes the AD8253 well suited for data acquisition applications. Furthermore, this single-chip solution simplifies design and manufacturing while improving instrumentation performance through tight internal resistor and amplifier matching. The AD8253 is available in a 10-lead MSOP package, rated for a temperature range of −40°C to +85°C, making it particularly suitable for applications with stringent size and package density requirements.
Caratteristiche
- Compact package: 10-pin MSOP
- Programmable gain: 1, 10, 100, 1000
- Gain setting: digitally or pin-programmable
- Wide supply voltage: ±5V to ±15V
- Excellent DC performance high CMRR: 100dB (min, G = 100)
- Low gain drift: 10ppm/°C (max)
- Low offset drift: 1.2μV/°C (max, G = 1000)
- Excellent AC performance 0.001% fast settling time: 780ns (max)
- High slew rate: 20V/μs (min)
- Low distortion: -110dBTHD (1 kHz, 10 V swing)
- High CMRR vs. frequency: 100dB (20kHz, min)
- Low noise: 10nV/√Hz (max, G = 1000)
- Low power consumption: 4mA
Applicazioni
- Data Acquisition
- Biomedical Analysis
- Test & Measurement
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ADI | |
| Imballo | MSOP-10 | |
| output type | Single-Ended | |
| Settling time | 780ns | |
| Output Current | 37mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 160pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 6.2uV/℃ | |
| -3dB Bandwidth | 10MHz | |
| Quiescent Current | 4.6mA | |
| Gain Error | 0.04% | |
| Features | Digitally programmable gain;ESD Protection;EMI filtering/RF suppression;Integrated ADC driver | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | Rail-to-rail output |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ADI | |
| Imballo | MSOP-10 | |
| output type | Single-Ended | |
| Settling time | 780ns | |
| Output Current | 37mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 160pA/℃ |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 6.2uV/℃ | |
| -3dB Bandwidth | 10MHz | |
| Quiescent Current | 4.6mA | |
| Gain Error | 0.04% | |
| Features | Digitally programmable gain;ESD Protection;EMI filtering/RF suppression;Integrated ADC driver | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | Rail-to-rail output |
Descrizione
The AD8253 is a digitally programmable gain instrumentation amplifier featuring GΩ input impedance, low output noise, and low distortion, making it ideal for sensor interfacing and driving high-sample-rate ADCs. The AD8253 offers 10 MHz bandwidth, −110 dB THD, and a fast settling time of 780 ns to 0.001% accuracy (maximum). At a gain of 1000, offset voltage drift and gain drift are 1.2 μV/°C and 10 ppm/°C, respectively. In addition to a wide input common-mode voltage range, the device provides 100 dB CMRR at a gain of 1000 from DC to 20 kHz. The combination of precision DC performance and high-speed capability makes the AD8253 well suited for data acquisition applications. Furthermore, this single-chip solution simplifies design and manufacturing while improving instrumentation performance through tight internal resistor and amplifier matching. The AD8253 is available in a 10-lead MSOP package, rated for a temperature range of −40°C to +85°C, making it particularly suitable for applications with stringent size and package density requirements.
Caratteristiche
- Compact package: 10-pin MSOP
- Programmable gain: 1, 10, 100, 1000
- Gain setting: digitally or pin-programmable
- Wide supply voltage: ±5V to ±15V
- Excellent DC performance high CMRR: 100dB (min, G = 100)
- Low gain drift: 10ppm/°C (max)
- Low offset drift: 1.2μV/°C (max, G = 1000)
- Excellent AC performance 0.001% fast settling time: 780ns (max)
- High slew rate: 20V/μs (min)
- Low distortion: -110dBTHD (1 kHz, 10 V swing)
- High CMRR vs. frequency: 100dB (20kHz, min)
- Low noise: 10nV/√Hz (max, G = 1000)
- Low power consumption: 4mA
Applicazioni
- Data Acquisition
- Biomedical Analysis
- Test & Measurement
C652593 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



