LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI AD8228ARMZ-R7 product image
  • AD8228ARMZ-R7 thumbnail 1
  • AD8228ARMZ-R7 thumbnail 2
  • AD8228ARMZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8228ARMZ-R7RoHS

Manufacturer
MPN
AD8228ARMZ-R7
LCSC Part #
C652558
Packaging
MSOP-8
Customer #
Key Attributes
Low gain drift precision instrumentation amplifier
Datasheetpdf iconADI AD8228ARMZ-R7
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3786$ 5.9321$ 5.93
10+$ 5.5332$ 5.1459$ 51.46
30+$ 5.0172$ 4.6660$ 139.98
100+$ 4.584$ 4.2632$ 426.32
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Settling time6us
Number of Channels1
Vos - Input Offset Voltage90uV
Slew Rate2.5V/us
Input Offset Current(Ios)400pA
FeaturesInternally set gain;ESD protection;EMI filtering/RF suppression;Integrated ADC driver
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current500pA
Output Current18mA
Noise density(eN)8nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)800nV/℃
Quiescent Current1mA
Gain Bandwidth Product-
Dual Supply-18V~-2.3V;2.3V~18V
Power Supply Rejection Ratio (PSRR)120dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8228 is a high performance instrumentation amplifier with very high gain accuracy. Because all gain-setting resistors are integrated and laser-trimmed, this device offers superior gain accuracy and gain drift performance compared to typical instrumentation amplifiers. Low voltage offset, low offset drift, low gain drift, high gain accuracy, and high CMRR make this device an excellent choice for applications requiring optimal DC performance, such as bridge signal conditioning. The AD8228 can operate from single or dual supplies. With supply voltages up to ±18 V, it is particularly well suited for applications with high common-mode input voltages. The AD8228 is available in 8-lead MSOP and SOIC packages. All grades of this device are rated over the -40°C to +85°C industrial temperature range. In addition, the AD8228 can also operate over the -40°C to +125°C range.

Features

AI Translation
  • Easy to use
  • Pin-programmable gain: 10 and 100
  • Wide supply voltage range: ±2.3 V to ±18 V
  • DC specifications (Grade B, G = 70):
    • Gain drift: 2 ppm/°C
    • Gain error: 0.02%
    • Input offset voltage: 50 μV (max)
    • Input offset drift: 0.8 μV/°C (max)
    • Input bias current: 0.6 nA (max)
    • CMRR: 100 dB
  • AC specifications:
    • –3 dB bandwidth: 650 kHz (G = 10)
    • Slew rate: 2 V/μs
  • Low noise:
    • 8 nV/√Hz (1 kHz, G = 100)
    • 0.3 μVp-p (0.1 Hz to 70 Hz, G = 100)

Applications

AI Translation
  • Electronic scales
  • Industrial process control
  • Bridge amplifiers
  • Precision data acquisition systems
  • Medical instruments
  • Strain gauges
  • Sensor interfaces