ADI AD8226ARMZ
| Manufacturer | |
| MPN | AD8226ARMZ |
| LCSC Part # | C652548 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Low-cost, wide power supply voltage range instrumentation amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 25us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | 5pA/℃ | |
| Features | External resistor gain;Overvoltage protection;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5nA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Output Current | 13mA | |
| Noise density(eN) | 22nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current | 350uA | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.2V~36V | |
| Power Supply Rejection Ratio (PSRR) | 100dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8226 is a low cost, wide supply range instrumentation amplifier that requires only one external resistor to set gains from 1 to 1000.
It is designed to work across a wide range of signal voltages. The wide input range and rail-to-rail output allow signals to make full use of the supply rails. Because the input range extends below the negative supply, small signals near ground can be amplified without the need for a dual supply. The device operates from ±1.35 V to ±18 V dual supplies or a 2.2 V to 36 V single supply.
The robust AD8226 input is designed to interface with real-world sensors. In addition to its wide operating voltage range, it can handle voltages beyond the supply rails. For example, when powered from ±5 V supplies, voltages up to ±35 V at the inputs are guaranteed not to damage the device. The minimum and maximum input bias current specifications facilitate open-circuit fault detection.
The AD8226 is well suited for multichannel, space-constrained industrial applications. Unlike other low cost, low power instrumentation amplifiers, this device has a minimum gain of 1 and can easily handle ±10 V signals. The MSOP package and 125°C temperature rating make it ideal for highly compact, densely packed designs.
The AD8226 is available in 8-lead MSOP and SOIC packages, rated for operation over the −40°C to +125°C temperature range.
Features
- Gain set via single external resistor, gain range: 1 to 1000
- Input voltage can go below ground
- Inputs protected above supply voltage
- Wide supply voltage range: single supply: 2.2 V to 36 V; dual supply: ±1.35 V to ±18 V
- Bandwidth (G = 7): 1.5 MHz
- CMRR (G = 1): 90 dB minimum for BR models
- Input noise: 22 nV/√Hz
- Typical supply current: 350 μA
- Rated temperature: -40°C to +125°C
- 8-pin SOIC and MSOP packages
Applications
- Industrial process control
- Bridge amplifiers
- Medical instrumentation
- Portable data acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4117 | $ 3.41 |
| 10+ | $ 2.9543 | $ 29.54 |
| 50+ | $ 2.4578 | $ 122.89 |
| 100+ | $ 2.1649 | $ 216.49 |
| 500+ | $ 2.033 | $ 1016.50 |
| 1,000+ | $ 1.9744 | $ 1974.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 25us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | 5pA/℃ | |
| Features | External resistor gain;Overvoltage protection;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5nA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Output Current | 13mA | |
| Noise density(eN) | 22nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current | 350uA | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.2V~36V | |
| Power Supply Rejection Ratio (PSRR) | 100dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8226 is a low cost, wide supply range instrumentation amplifier that requires only one external resistor to set gains from 1 to 1000.
It is designed to work across a wide range of signal voltages. The wide input range and rail-to-rail output allow signals to make full use of the supply rails. Because the input range extends below the negative supply, small signals near ground can be amplified without the need for a dual supply. The device operates from ±1.35 V to ±18 V dual supplies or a 2.2 V to 36 V single supply.
The robust AD8226 input is designed to interface with real-world sensors. In addition to its wide operating voltage range, it can handle voltages beyond the supply rails. For example, when powered from ±5 V supplies, voltages up to ±35 V at the inputs are guaranteed not to damage the device. The minimum and maximum input bias current specifications facilitate open-circuit fault detection.
The AD8226 is well suited for multichannel, space-constrained industrial applications. Unlike other low cost, low power instrumentation amplifiers, this device has a minimum gain of 1 and can easily handle ±10 V signals. The MSOP package and 125°C temperature rating make it ideal for highly compact, densely packed designs.
The AD8226 is available in 8-lead MSOP and SOIC packages, rated for operation over the −40°C to +125°C temperature range.
Features
- Gain set via single external resistor, gain range: 1 to 1000
- Input voltage can go below ground
- Inputs protected above supply voltage
- Wide supply voltage range: single supply: 2.2 V to 36 V; dual supply: ±1.35 V to ±18 V
- Bandwidth (G = 7): 1.5 MHz
- CMRR (G = 1): 90 dB minimum for BR models
- Input noise: 22 nV/√Hz
- Typical supply current: 350 μA
- Rated temperature: -40°C to +125°C
- 8-pin SOIC and MSOP packages
Applications
- Industrial process control
- Bridge amplifiers
- Medical instrumentation
- Portable data acquisition
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



