ADI AD8223ARZ-R7
| Manufacturer | |
| MPN | AD8223ARZ-R7 |
| LCSC Part # | C652531 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single-Supply Instrumentation Amplifier with Rail-to-Rail Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling time | 18us | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 5pA/℃ | |
| Features | External resistor gain;Overvoltage protection;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 12nA | |
| Noise density(eN) | 50nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -12V~-2V;2V~12V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~24V | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8223 is an integrated single-supply instrumentation amplifier that delivers rail-to-rail output swing on a single supply (3 V to 24 V). It conforms to the 8-lead industry standard pinout configuration. The AD8223 is simple to use: one resistor sets the gain. With no external resistor, the AD8223 is configured for G = 5. With an external resistor, the AD8223 can be programmed for gains up to 1000. The AD8223 has a wide input common-mode range and can amplify signals that have a 150 mV common-mode voltage below ground. Although the design of the AD8223 is optimized to operate from a single supply, the AD8223 still provides excellent performance when operated from a dual voltage supply (±2 V to ±12 V). Low power consumption (1.5 mW at 3V), wide supply voltage range, and rail-to-rail output swing make the AD8223 ideal for battery-powered applications. The rail-to-rail output stage maximizes the dynamic range when operating from low supply voltages. The AD8223 replaces discrete instrumentation amplifier designs and offers superior linearity, temperature stability, and reliability in a minimum of space.
Features
- Gain set with 1 resistor Gain = 5 to 1000
- Inputs Voltage range to 150 mV below negative rail
- 25 nA maximum input bias current
- 30 nV/√Hz, RTI noise @ 1 kHz
- Power supplies Dual supply: ±2 V to ±12 V
- Single supply: 3 V to 24 V
- 500 μA maximum supply current
Applications
- Low power medical instrumentation
- Transducer interface
- Thermocouple amplifiers
- Industrial process controls
- Difference amplifiers
- Low power data acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6229$ 4.2993 | $ 4.30 |
| 10+ | $ 4.0242$ 3.7426 | $ 37.43 |
| 30+ | $ 3.6688$ 3.4120 | $ 102.36 |
| 100+ | $ 3.0798$ 2.8643 | $ 286.43 |
| 500+ | $ 2.9127$ 2.7089 | $ 1354.45 |
| 1,000+ | $ 2.838$ 2.6394 | $ 2639.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling time | 18us | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 5pA/℃ | |
| Features | External resistor gain;Overvoltage protection;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 12nA | |
| Noise density(eN) | 50nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -12V~-2V;2V~12V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~24V | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8223 is an integrated single-supply instrumentation amplifier that delivers rail-to-rail output swing on a single supply (3 V to 24 V). It conforms to the 8-lead industry standard pinout configuration. The AD8223 is simple to use: one resistor sets the gain. With no external resistor, the AD8223 is configured for G = 5. With an external resistor, the AD8223 can be programmed for gains up to 1000. The AD8223 has a wide input common-mode range and can amplify signals that have a 150 mV common-mode voltage below ground. Although the design of the AD8223 is optimized to operate from a single supply, the AD8223 still provides excellent performance when operated from a dual voltage supply (±2 V to ±12 V). Low power consumption (1.5 mW at 3V), wide supply voltage range, and rail-to-rail output swing make the AD8223 ideal for battery-powered applications. The rail-to-rail output stage maximizes the dynamic range when operating from low supply voltages. The AD8223 replaces discrete instrumentation amplifier designs and offers superior linearity, temperature stability, and reliability in a minimum of space.
Features
- Gain set with 1 resistor Gain = 5 to 1000
- Inputs Voltage range to 150 mV below negative rail
- 25 nA maximum input bias current
- 30 nV/√Hz, RTI noise @ 1 kHz
- Power supplies Dual supply: ±2 V to ±12 V
- Single supply: 3 V to 24 V
- 500 μA maximum supply current
Applications
- Low power medical instrumentation
- Transducer interface
- Thermocouple amplifiers
- Industrial process controls
- Difference amplifiers
- Low power data acquisition
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



