TI CD4067BM96
| Manufacturer | |
| Mfr. Part # | CD4067BM96 |
| LCSC Part # | C6525 |
| Package | SOIC-24-300mil |
| Customer # | |
| Key Attributes | CMOS Analog Multiplexers/Demultiplexers |
| Description | 16 125Ω 3V~18V SOIC-24-300mil Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | SOIC-24-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,609
3,609
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5038 | $ 0.50 |
10+ | $ 0.3956 | $ 3.96 |
30+ | $ 0.3504 | $ 10.51 |
100+ | $ 0.2923 | $ 29.23 |
500+ | $ 0.2584 | $ 129.20 |
1,000+ | $ 0.2422 | $ 242.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$