LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8208WBRZ-R7 product image
Images for reference only

ADI AD8208WBRZ-R7

Manufacturer
MPN
AD8208WBRZ-R7
LCSC Part #
C652462
Packaging
SOIC-8
Customer #
Key Attributes
1.6mA 70kHz 1 2mV 1V/us 100dB 50nA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI AD8208WBRZ-R7
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1796$ 3.18
200+$ 1.2302$ 246.04
500+$ 1.187$ 593.50
1,000+$ 1.1669$ 1166.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Quiescent Current1.6mA
Gain Bandwidth Product70kHz
Number of Channels1
FeaturesHigh-side current sensing;Built-in signal filtering;EMI filtering/RF suppression
Vos - Input Offset Voltage2mV
Slew Rate1V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current50nA
Power Supply Rejection Ratio (PSRR)80dB
Single Supply4.5V~5.5V
Input Offset Voltage Drift(Vos TC)20uV/℃
Noise density(eN)500nV/√Hz@1kHz

Introduction

AI Translation

The AD8208 is a single-supply difference amplifier ideal for amplifying and low-pass filtering small differential voltages in the presence of high common-mode voltages (CMV). Powered by a +5V single supply, the input common-mode voltage range is -2V to +45V. This amplifier offers enhanced input overvoltage and ESD protection with integrated EMI filtering.

The AD8208 delivers excellent AC and DC performance to minimize errors in applications. Offset and gain drift for SOIC and MSOP packages are typically less than 1μV/°C and 10ppm/°C, respectively. CMRR is 80dB minimum from DC to 10kHz.

The AD8208 provides an externally accessible 100kΩ resistor at the output of the preamplifier (A1), which can be used for low-pass filtering and to achieve gains other than 20.

Features

AI Translation
  • Automotive-qualified
  • Integrated EMI filter
  • High common-mode voltage range operating voltage range: -2V to +45V
  • Withstand voltage range: −24V to +80V
  • Buffered output voltage
  • Gain: 20V/V
  • Low-pass filter (single-pole or two-pole)
  • Wide operating temperature range
    • WB grade: -40°C to +125°C
    • WH grade: -40°C to +150°C
  • Excellent AC and DC performance
    • Offset voltage: ±1mV
    • Gain drift: -5ppm/°C (typical)
    • CMRR: 80dB (minimum, DC to 10kHz)

Applications

AI Translation
  • High-side current sensing
  • Motor control
  • Solenoid valve control
  • Power management
  • Low-side current sensing
  • Diagnostic protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8208WBRZADISOIC-823$ 8.997