LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8188ARUZ product image
  • AD8188ARUZ thumbnail 1
  • AD8188ARUZ thumbnail 2
  • AD8188ARUZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD8188ARUZRoHS

Manufacturer
MPN
AD8188ARUZ
LCSC Part #
C652410
Packaging
TSSOP-24
Customer #
Key Attributes
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexers
Datasheetpdf iconADI AD8188ARUZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerADI
PackagingTSSOP-24
Turn-on time4ns
Turn-off time17ns
Voltage - Supply3.5V~5.5V
Ron-
-3dB Bandwidth350MHz
Number of Channels3
Propagation Delay (tpd)4ns
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesGlitch-free switching
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging62
Sales UnitPiece

Introduction

AI Translation

The AD8188 (G = 1) and AD8189 (G = 2) are high speed, single-supply, triple 2-to-1 multiplexers. They offer -3 dB small signal bandwidth of 350 MHz and -3 dB large signal bandwidth of 300 MHz, along with a slew rate in excess of 1000 V/μs. With -84 dB of all hostile crosstalk and -95 dB off isolation, the parts are well suited for many high speed applications. The differential gain and differential phase error of 0.05% and 0.05° respectively, along with 0.1 dB flatness to 70 MHz, make the AD8188 and AD8189 ideal for professional and component video multiplexing. The parts offer 4 ns switching time, making them an excellent choice for switching video signals, while consuming less than 20 mA on a single 5 V supply (100 mW). Both devices have a high speed disable feature that sets the outputs into a high impedance state. This allows the building of larger input arrays while minimizing off-channel output loading. The devices are offered in a 24-lead TSSOP.

Features

AI Translation
  • Fully buffered inputs and outputs
  • Fast channel-to-channel switching: 4 ns
  • Single-supply operation (5 V)
  • High speed 350 MHz bandwidth (-3 dB) @ 200 mV p-p 300 MHz bandwidth (-3 dB) @ 2 V p-p Slew rate: 1000 V/μs
  • Fast settling time: 7 ns to 0.7%
  • Low current: 19 mA/20 mA
  • Excellent video specifications: load resistor (R) = 150 Ω
  • Differential gain error: 0.05%
  • Differential phase error: 0.05°
  • Low glitch
  • All hostile crosstalk -84 dB @ 5 MHz -52 dB @ 100 MHz
  • High off isolation: -95 dB @ 5 MHz
  • Low cost
  • Fast, high impedance disable feature for connecting multiple outputs
  • Logic-shifted outputs

Applications

AI Translation
  • Switching RGB in LCD and plasma displays
  • RGB video switchers and routers
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.5677$ 10.57
10+$ 9.1833$ 91.83
62+$ 8.3402$ 517.09
124+$ 7.6321$ 946.38
Standard Packaging62/Full Tube
Better price for more quantity?
$