LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8184ARZ-REEL7 product image
Images for reference only

ADI AD8184ARZ-REEL7RoHS

Manufacturer
MPN
AD8184ARZ-REEL7
LCSC Part #
C652403
Packaging
SOIC-14
Customer #
Key Attributes
SOIC-14 Analog Switches - Special Purpose RoHS
Datasheetpdf iconADI AD8184ARZ-REEL7
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2604$ 9.26
10+$ 8.073$ 80.73
30+$ 7.3491$ 220.47
100+$ 6.7424$ 674.24
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerADI
PackagingSOIC-14

Introduction

AI Translation

The AD8184 is a high-speed 4:1 multiplexer. It offers a -3 dB signal bandwidth of 700 MHz and a slew rate of 750 V/µs. With 95 dB crosstalk and 115 dB isolation, it is suitable for many high-speed applications. Differential gain error of 0.01% and differential phase error of 0.01°, combined with 0.1 dB flatness at 75 MHz, make the AD8184 ideal for professional video multiplexing. It provides a switching time of 10 ns, making it an ideal choice for pixel switching (picture-in-picture), while consuming less than 4.5 mA at ±5 V supply voltage.

The AD8184 offers a high-speed disable function that places the output in a high-impedance state. This allows multiple outputs to be connected together for cascading, without the "off" channels loading the output bus. It operates at ±5 V and is available in 14-lead PDIP and SOIC packages.

Applications

AI Translation
  • Pin Compatible with HA4314* and GX4314*
  • Video Switchers and Routers
  • Pixel Switching for “Picture-In-Picture”
  • Switching in LCD and Plasma Displays