ADI AD8132WARMZ-R7
| Manufacturer | |
| MPN | AD8132WARMZ-R7 |
| LCSC Part # | C652352 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 70mA 1 1mV 1200V/us 70dB 3uA 10.7mA Differential MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 15ns | |
| Output Current | 70mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1200V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 3uA | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 10.7mA | |
| Gain Bandwidth Product | - | |
| Features | Single-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver | |
| Dual Supply | -5.5V~-1.35V;1.35V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~11V | |
| Output Type | Differential |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 15ns | |
| Output Current | 70mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1200V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 3uA | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 10.7mA | |
| Gain Bandwidth Product | - | |
| Features | Single-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver | |
| Dual Supply | -5.5V~-1.35V;1.35V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~11V | |
| Output Type | Differential |
Introduction
The AD8132 is a low cost differential or single- ended input to differential output amplifier with resistor set gain. The AD8132 is a major advancement over op amps for driving differential input ADCs or for driving signals over long lines. The AD8132 has a unique internal feedback feature that provides output gain and phase matching balanced to - 68 dB at 10 MHz, suppressing harmonics and reducing radiated EMI.
Manufactured using the next- generation of Analog Devices, Inc., XFCB bipolar process, the AD8132 has a - 3 dB bandwidth of 350 MHz and delivers a differential signal with - 99 dBc SFDR at 5 MHz despite its low cost. The AD8132 eliminates the need for a transformer with high performance ADCs, preserving the low frequency and dc information. The common- mode level of the differential output is adjustable by applying a voltage on the VOCM pin, easily level shifting the input signals for driving single- supply ADCs. Fast overload recovery preserves sampling accuracy.
The AD8132 is also used as a differential driver for the transmission of high speed signals over low cost twisted pair or coaxial cables. The feedback network can be adjusted to boost the high frequency components of the signal. The AD8132 is used for either analog or digital video signals or for other high speed data transmission. The AD8132 is capable of driving either a Category 3 or Category 5 twisted pair or coaxial cable with minimal line attenuation. The AD8132 has considerable cost and performance improvements over discrete line driver solutions.
Differential signal processing reduces the effects of ground noise that plagues ground- referenced systems. The AD8132 can be used for differential signal processing (gain and filtering) throughout a signal chain, easily simplifying the conversion between differential and single- ended components.
The AD8132W is the automotive grade version, qualified for 125°C operation per the AEC- Q100. The AD8132 is available in both 8- lead SOIC and 8- lead MSOP packages for operation over the extended industrial temperature range of - 40°C to +125°C
Features
- High speed
- 350 MHz, - 3 dB bandwidth
- 1200 V/μs slew rate
- Resistor set gain
- Internal common- mode feedback
- Improved gain and phase balance: - 68 dB @ 10 MHz
- Separate input to set the common- mode output voltage
- Low distortion: - 99 dBc SFDR @ 5 MHz, 800 Ω load
- Low power: 10.7 mA @ 5 V
- Power supply range: +2.7 V to ±5.5 V
- Fully AEC- Q100 qualified (AD8132W)
Applications
- Low power differential ADC drivers
- Differential gain and differential filtering
- Video line drivers
- Differential in/out level shifting
- Single- ended input to differential output drivers
- Active transformers
- Automotive driver assistance
- Automotive infotainment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.9866 | $ 8.99 |
| 10+ | $ 8.7768 | $ 87.77 |
| 30+ | $ 8.6385 | $ 259.16 |
| 100+ | $ 8.4986 | $ 849.86 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 15ns | |
| Output Current | 70mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1200V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 3uA | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 10.7mA | |
| Gain Bandwidth Product | - | |
| Features | Single-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver | |
| Dual Supply | -5.5V~-1.35V;1.35V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~11V | |
| Output Type | Differential |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 15ns | |
| Output Current | 70mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1200V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 3uA | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 10.7mA | |
| Gain Bandwidth Product | - | |
| Features | Single-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver | |
| Dual Supply | -5.5V~-1.35V;1.35V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~11V | |
| Output Type | Differential |
Introduction
The AD8132 is a low cost differential or single- ended input to differential output amplifier with resistor set gain. The AD8132 is a major advancement over op amps for driving differential input ADCs or for driving signals over long lines. The AD8132 has a unique internal feedback feature that provides output gain and phase matching balanced to - 68 dB at 10 MHz, suppressing harmonics and reducing radiated EMI.
Manufactured using the next- generation of Analog Devices, Inc., XFCB bipolar process, the AD8132 has a - 3 dB bandwidth of 350 MHz and delivers a differential signal with - 99 dBc SFDR at 5 MHz despite its low cost. The AD8132 eliminates the need for a transformer with high performance ADCs, preserving the low frequency and dc information. The common- mode level of the differential output is adjustable by applying a voltage on the VOCM pin, easily level shifting the input signals for driving single- supply ADCs. Fast overload recovery preserves sampling accuracy.
The AD8132 is also used as a differential driver for the transmission of high speed signals over low cost twisted pair or coaxial cables. The feedback network can be adjusted to boost the high frequency components of the signal. The AD8132 is used for either analog or digital video signals or for other high speed data transmission. The AD8132 is capable of driving either a Category 3 or Category 5 twisted pair or coaxial cable with minimal line attenuation. The AD8132 has considerable cost and performance improvements over discrete line driver solutions.
Differential signal processing reduces the effects of ground noise that plagues ground- referenced systems. The AD8132 can be used for differential signal processing (gain and filtering) throughout a signal chain, easily simplifying the conversion between differential and single- ended components.
The AD8132W is the automotive grade version, qualified for 125°C operation per the AEC- Q100. The AD8132 is available in both 8- lead SOIC and 8- lead MSOP packages for operation over the extended industrial temperature range of - 40°C to +125°C
Features
- High speed
- 350 MHz, - 3 dB bandwidth
- 1200 V/μs slew rate
- Resistor set gain
- Internal common- mode feedback
- Improved gain and phase balance: - 68 dB @ 10 MHz
- Separate input to set the common- mode output voltage
- Low distortion: - 99 dBc SFDR @ 5 MHz, 800 Ω load
- Low power: 10.7 mA @ 5 V
- Power supply range: +2.7 V to ±5.5 V
- Fully AEC- Q100 qualified (AD8132W)
Applications
- Low power differential ADC drivers
- Differential gain and differential filtering
- Video line drivers
- Differential in/out level shifting
- Single- ended input to differential output drivers
- Active transformers
- Automotive driver assistance
- Automotive infotainment
C652352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



