LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84C3V6Q-7-F product image
  • BZX84C3V6Q-7-F thumbnail 1
  • BZX84C3V6Q-7-F thumbnail 2
  • BZX84C3V6Q-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84C3V6Q-7-FRoHS

Manufacturer
MPN
BZX84C3V6Q-7-F
LCSC Part #
C6522973
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.6V 350mW SOT-23
Datasheetpdf iconDIODES BZX84C3V6Q-7-F
In-Stock: 420
420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0327$ 0.33
100+$ 0.032$ 3.20
300+$ 0.0315$ 9.45
1,000+$ 0.031$ 31.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 350mW Power Dissipation
  • Zener Voltages from 2.4V - 51V
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability