VISHAY BY458TAP
| Manufacturer | |
| MPN | BY458TAP |
| LCSC Part # | C6522200 |
| Packaging | SOD-57 |
| Customer # | |
| Key Attributes | 2us 1.2kV 1.6V@3A 2A SOD-57 Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Reverse Recovery Time (trr) | 2us | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.6V@3A | |
| Reverse Leakage Current (Ir) | 3uA@1200V | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Reverse Recovery Time (trr) | 2us |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.6V@3A | |
| Reverse Leakage Current (Ir) | 3uA@1200V | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated junction
- Hermetic package
Applications
AI Translation
- High-voltage rectification
- High-efficiency diode for horizontal deflection circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5562 | $ 0.56 |
| 200+ | $ 0.2228 | $ 44.56 |
| 500+ | $ 0.2153 | $ 107.65 |
| 1,000+ | $ 0.2122 | $ 212.20 |
Standard Packaging25000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Reverse Recovery Time (trr) | 2us | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.6V@3A | |
| Reverse Leakage Current (Ir) | 3uA@1200V | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Reverse Recovery Time (trr) | 2us |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.6V@3A | |
| Reverse Leakage Current (Ir) | 3uA@1200V | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated junction
- Hermetic package
Applications
AI Translation
- High-voltage rectification
- High-efficiency diode for horizontal deflection circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

