ADI AD8028ARZ
| Manufacturer | |
| MPN | AD8028ARZ |
| LCSC Part # | C652200 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-distortion, high-speed rail-to-rail input/output amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 900uV | |
| Slew Rate | 100V/us | |
| Input Offset Current(Ios) | 900nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 6uA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | 190MHz | |
| Input Voltage Noise Density | 4.3nV/√Hz@100kHz | |
| Output Current | 120mA | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8027/AD8028 are high-speed amplifiers featuring rail-to-rail input and output, low operating voltage, and optimization for high performance and wide dynamic signal range. Both devices offer low noise (4.3nV/√Hz, 1.6pA/√Hz) and low distortion (120dBc at 1MHz). The AD8027/AD8028 are ideal for applications requiring low distortion while using a fraction or the full input dynamic range. When the input signal crosses a threshold voltage, the input stage of many rail-to-rail input amplifiers switches from one differential pair to another, causing distortion. The AD8027/AD8028 feature a unique characteristic that allows users to select the input crossover threshold voltage via the SELECT pin. This feature enables control of the switching voltage of the complementary transistor input pair. The AD8027/AD8028 also inherently exhibit low crossover distortion. The wide supply voltage range (2.7V to 12V) and wide bandwidth (190MHz) make the AD8027/AD8028 amplifiers suitable for a variety of applications requiring high speed and high performance at low supply voltages. The AD8027/AD8028 achieve high performance at low quiescent current, with a typical quiescent current of only 6.5mA per amplifier. The AD8027/AD8028 feature a shutdown mode controlled via the SELECT pin. The AD8027/AD8028 are available in SOIC-8, MSOP-10, and SOT-23-6 packages, rated for the industrial temperature range of -40°C to +125°C.
Features
- High Speed
- 3dB Bandwidth: 190MHz (G = +1)
- Slew Rate: 100V/μs
- Low Distortion
- SFDR: 120dBc@1MHz
- SFDR: 80dBc@5MHz
- Selectable Input Crossover Threshold
- Low Noise
- 4.3nV/√Hz
- 1.6pA/√Hz
- Low Offset Voltage: 900μV (Maximum)
- Low Power: 6.5mA Supply Current per Amplifier
- Shutdown Mode
- Non-Inverting: VIN>|Vs|+200mV
- Wide Supply Voltage Range: 2.7V to 12V
- Small Package: SOIC-8, SOT-23-6, MSOP-10
Applications
- Filters
- ADC Drivers
- Level Translation
- Buffering
- Professional Video Equipment
- Low-Voltage Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6667 | $ 9.67 |
| 10+ | $ 9.4471 | $ 94.47 |
| 30+ | $ 9.3012 | $ 279.04 |
| 100+ | $ 9.1538 | $ 915.38 |
Standard Packaging98/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

