TI CD4052BPWR
| Manufacturer | |
| Mfr. Part # | CD4052BPWR |
| LCSC Part # | C6522 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | CMOS Analog Multiplexers/Demultiplexers with Logic Level Conversion |
| Description | 3V~20V 125Ω 160ns TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,350
6,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2348 | $ 1.17 |
50+ | $ 0.185 | $ 9.25 |
150+ | $ 0.1636 | $ 24.54 |
500+ | $ 0.137 | $ 68.50 |
2,000+ | $ 0.1251 | $ 250.20 |
4,000+ | $ 0.118 | $ 472.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$