MCC BSS123-TP
| Manufacturer | |
| MPN | BSS123-TP |
| LCSC Part # | C6521970 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 0.17A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | 2nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | 2nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
200 W LDMOS power transistor for base station applications, operating frequency range 700 MHz to 1000 MHz.
Features
AI Translation
- High Dense Cell Design for Extremely Low RDS(ON)
- Voltage Controlled Small Signal Switch
- Surface Mount Package
- Epoxy Meets UL 94 V-0 Flammability Rating
- Moisture Sensitivity Level 1
- Halogen Free. "Green" Device
- Lead Free Finish/RoHS Compliant
Applications
AI Translation
RF power amplifiers for GSM, GSM EDGE, W-CDMA, and CDMA base stations, as well as multi-carrier applications in the 700 MHz to 1000 MHz frequency range.
In-Stock: 1,450
1,450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0455 | $ 2.28 |
| 500+ | $ 0.0415 | $ 20.75 |
| 3,000+ | $ 0.0394 | $ 118.20 |
| 6,000+ | $ 0.0384 | $ 230.40 |
| 24,000+ | $ 0.0372 | $ 892.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | 2nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | 2nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
200 W LDMOS power transistor for base station applications, operating frequency range 700 MHz to 1000 MHz.
Features
AI Translation
- High Dense Cell Design for Extremely Low RDS(ON)
- Voltage Controlled Small Signal Switch
- Surface Mount Package
- Epoxy Meets UL 94 V-0 Flammability Rating
- Moisture Sensitivity Level 1
- Halogen Free. "Green" Device
- Lead Free Finish/RoHS Compliant
Applications
AI Translation
RF power amplifiers for GSM, GSM EDGE, W-CDMA, and CDMA base stations, as well as multi-carrier applications in the 700 MHz to 1000 MHz frequency range.
C6521970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



