ADI AD8002ARZ-R7
| Manufacturer | |
| Mfr. Part # | AD8002ARZ-R7 |
| LCSC Part # | C652148 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual-channel low-power high-speed amplifier |
| Description | 2mV 25uA 1.2V/ns 49dB 600MHz 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.6608 | $ 11.66 |
10+ | $ 10.0097 | $ 100.10 |
30+ | $ 9.0034 | $ 270.10 |
100+ | $ 8.1599 | $ 815.99 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$