LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7980ARMZ product image
Images for reference only

ADI AD7980ARMZRoHS

Manufacturer
MPN
AD7980ARMZ
LCSC Part #
C652098
Packaging
MSOP-10
Customer #
Key Attributes
16-bit, 1 MSPS PulSAR ADC in MSOP/QFN packages
Datasheetpdf iconADI AD7980ARMZ
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.9$ 12.90
10+$ 11.1362$ 111.36
30+$ 10.062$ 301.86
100+$ 9.1614$ 916.14
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-10
Operating Temperature-40℃~+125℃
FeaturesMulti-chip synchronization;Synchronous triggering
Voltage ReferenceExternal
InterfaceSPI
Resolution(Bits)1MHz;16
S/N Ratio91dB
Voltage - Supply2.5V
Number of Channels1
ADC architectureSAR
Integral non - linearity1.25LSB
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AD7980 is a 16-bit, successive approximation ADC that operates from a single supply (VDD). It incorporates a low power, high speed, 16-bit sampling ADC and a versatile serial interface port. On the rising edge of CNV, the device samples the analog input voltage difference between IN+ and IN−, ranging from 0 V to REF. The reference voltage (REF) is supplied externally and can be independent of the supply voltage (VDD). Power dissipation scales linearly with throughput rate. The SPI-compatible serial interface also features an SDI input that allows multiple ADCs to be daisy-chained on a single 3-wire bus, with optional busy indication. Using a separate supply VIO, it is compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic. The AD7980 is available in a 10-lead MSOP or 10-lead QFN (LFCSP) package and is rated over a temperature range of −40°C to +125°C.

Features

AI Translation
  • 16-bit resolution, no missing codes
  • Throughput rate: 1 MSPS
  • Low power: 4 mW (1 MSPS, VDD only), 7 mW (1 MSPS, total power), 70 μW (10 kSPS)
  • INL: ±0.6 LSB (typical), ±1.25 LSB (maximum)
  • SINAD: 91.25 dB (10 kHz)
  • THD: −110 dB (at 10 kHz)
  • Pseudo-differential analog input range 0 V to VREF (VREF from 2.5 V to 5.5 V), any input range, easily driven with ADA4841
  • No pipeline delay
  • 2.5 V single-supply operation with 1.8 V/2.5 V/3 V/5 V logic interface
  • Serial interface: SPI/QSPI/MICROWIRE/DSP compatible
  • Daisy-chainable multiple ADCs with busy indicator
  • 10-lead MSOP and 10-lead 3 mm×3 mm QFN (LFCSP), SOT-23 footprint compatible
  • Wide operating temperature range: −40°C to +125°C

Applications

AI Translation
  • Battery-powered equipment
  • Communications
  • Automatic test equipment
  • Data acquisition
  • Medical instrumentation