LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7924BRUZ-REEL7 product image
  • AD7924BRUZ-REEL7 thumbnail 1
  • AD7924BRUZ-REEL7 thumbnail 2
  • AD7924BRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7924BRUZ-REEL7RoHS

Manufacturer
MPN
AD7924BRUZ-REEL7
LCSC Part #
C652040
Packaging
TSSOP-16
Customer #
Key Attributes
4-channel, 1MSPS, multi-bit ADC with built-in sequencer, packaged in a 16-pin TSSOP
Datasheetpdf iconADI AD7924BRUZ-REEL7
In-Stock: 503
503 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.7946$ 13.79
10+$ 11.9745$ 119.75
30+$ 9.7594$ 292.78
100+$ 8.8283$ 882.83
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)500nA
Voltage - Supply2.7V~5.25V
Number of Channels4
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency10kHz~20MHz
FeaturesBipolar input;Multiplexers
Resolution(Bits)1MHz;12
S/N Ratio70dB
ADC architectureSAR

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD7904/AD7914/AD7924 are 8-bit, 10-bit, and 12-bit high speed, low power, 4-channel successive approximation ADCs, respectively. Operating from a single supply of 2.7 V to 5.25 V, they achieve throughput rates up to 1 MSPS. All devices incorporate a low noise, wide bandwidth track-and-hold amplifier capable of handling input frequencies above 8 MHz. The conversion process and data acquisition are controlled via CS and serial clock signals, facilitating easy interfacing of the devices with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, which simultaneously initiates the conversion. The devices feature no pipeline delay. The AD7904/AD7914/AD7924 employ advanced design techniques to achieve very low power consumption at maximum throughput rates. At maximum throughput, the AD7904/AD7914/AD7924 draw a maximum current of 2 mA from a 3 V supply and 2.7 mA from a 5 V supply. By configuring the control register, the analog input range can be selected between 0 V to REF_IN or 0 V to 2×REF_IN, with either straight binary or twos complement output coding. The AD7904/AD7914/AD7924 each feature four single-ended analog inputs with a channel sequencer, allowing the channel conversion sequence to be preprogrammed. The conversion time of the AD7904/AD7914/AD7924 is determined by the SCLK frequency, which also serves as the master clock controlling the conversion.

Features

AI Translation
  • High sample rate: 1 MSPS
  • Supply voltage: 2.7 V to 5.25 V
  • Low power consumption: 6 mW max (1 MSPS, 3 V supply), 13.5 mW max (1 MSPS, 5 V supply)
  • 4 single-ended inputs with sequencer
  • Wide input bandwidth SNR: 70 dB (AD7924, 50 kHz input frequency)
  • Flexible power/serial clock speed management
  • No pipeline delay
  • High-speed serial interface: SPI/QSPI/MICROWIRE/DSP compatible
  • Shutdown mode: 0.5 μA (max)
  • 16-lead TSSOP package
  • Qualified for automotive applications