Suntsu Electronics, Inc. SXT22417EA27-22.1184M
| Manufacturer | |
| MPN | SXT22417EA27-22.1184M |
| LCSC Part # | C6519583 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 22.1184MHz ±15ppm 17pF 80Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0564 | $ 1.06 |
| 200+ | $ 0.4214 | $ 84.28 |
| 500+ | $ 0.4077 | $ 203.85 |
| 1,000+ | $ 0.4001 | $ 400.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22417EA17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0756 | ||
| SXT22417EA16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0488 | ||
| SXT22417EA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0594 | ||
| SXT22417EB27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0745 | ||
| SXT22417EA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0623 | ||
| SXT22417EA07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0456 | ||
| SXT22417EC27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0942 | ||
| SXT22417ED27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1667 | ||
| SXT22417EB17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0714 | ||
| SXT22417EE27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.156 | ||
| SXT22417EB16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0685 | ||
| SXT22417EC17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0911 | ||
| SXT22417EB38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0775 | ||
| SXT22417EC16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0882 | ||
| SXT22417ED17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1094 | ||
| SXT22417EC38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0972 | ||
| SXT22417EB48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1034 | ||
| SXT22417EB07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0655 | ||
| SXT22417ED16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1063 | ||
| SXT22417EE17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1529 |

