muRata BPM15-150-Q12N-C
| 제조업체 | |
| 제조사 품번 | BPM15-150-Q12N-C |
| LCSC 번호 | C6515969 |
| 포장 | DIP-6 |
| 고객 번호 | |
| 주요 제원 | ±15V 9V~36V DIP-6 DC DC Converters RoHS |
| 데이터시트 | muRata BPM15-150-Q12N-C |
| RoHS 준수 | 7개 문서 이용 가능 |
| 대체 부품 | 2 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | muRata | |
| 포장 | DIP-6 | |
| Output Voltage | ±15V | |
| Ripple Noise | 60mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 520uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Height | 10.16mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 15W | |
| Conversion Efficiency | 84.5% | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Automatic fault recovery | |
| Length | 25.4mm | |
| Width | 25.4mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | muRata | |
| 포장 | DIP-6 | |
| Output Voltage | ±15V | |
| Ripple Noise | 60mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 520uF |
| 타입 | 설명 | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Height | 10.16mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 15W | |
| Conversion Efficiency | 84.5% | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Automatic fault recovery | |
| Length | 25.4mm | |
| Width | 25.4mm |
개요
Featuring a full 15 Watt output in one square inch of board area, the BPM15 series isolated DC-DC converter family offers efficient regulated DC power for printed circuit board mounting. The wide range 4:1 inputs on the 1" x 1" x 0.40" (25.4 x 25.4x10.16mm) converter are either 9 to 36 Volts DC (Q12 models) or 18 to 75 Volts DC (Q48 models), ideal for battery-powered and telecom equipment. The industry-standard pinout fits larger 1"x2" converters. Fixed output voltages of ±5, ±12 or ±15 VDC are regulated to within ±0.25%. The rugged mechanical, thermal, and electrical design of this product is intended for high reliability and harsh environments. The BPM15 series includes full magnetic and optical isolation with Basic protection up to 1600 Volts DC. For powering digital systems, the outputs offer fast settling to step transients and will accept higher capacitive loads. Excellent ripple and noise specifications assure compatibility to noise-susceptible circuits. For systems requiring controlled startup/shutdown, an external remote On/Off control may use a switch, transistor or digital logic. A wealth of self-protection features avoid both converter and external circuit faults. These include input undervoltage lockout and overtemperature shutdown. The outputs current limit using the “hiccup” autorestart technique and the outputs are short-circuit protected. Additional features include output overvoltage and reverse conduction elimination. The high efficiency offers minimal heat buildup and “no fan” operation.
주요 특징
- Featuring a full 15 Watt output in one square inch of board area
- Wide range 4:1 inputs: 9 to 36 Volts DC (Q12 models) or 18 to 75 Volts DC (Q48 models)
- Industry-standard pinout fits larger 1"x2" converters
- Fixed output voltages of ±5, ±12 or ±15 VDC regulated to within ±0.25%
- Rugged mechanical, thermal, and electrical design for high reliability and harsh environments
- Full magnetic and optical isolation with Basic protection up to 1600 Volts DC
- Outputs offer fast settling to step transients and accept higher capacitive loads
- Excellent ripple and noise specifications for compatibility to noise-susceptible circuits
- External remote On/Off control using a switch, transistor or digital logic
- Input undervoltage lockout and overtemperature shutdown
- Outputs current limit using the “hiccup” autorestart technique and short-circuit protected
- Output overvoltage and reverse conduction elimination
- High efficiency for minimal heat buildup and “no fan” operation
응용 분야
- Small instruments
- Area-limited microcontrollers
- Data communications equipment
- Remote sensor systems
- Vehicle and portable electronics
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | muRata | |
| 포장 | DIP-6 | |
| Output Voltage | ±15V | |
| Ripple Noise | 60mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 520uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Height | 10.16mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 15W | |
| Conversion Efficiency | 84.5% | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Automatic fault recovery | |
| Length | 25.4mm | |
| Width | 25.4mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | muRata | |
| 포장 | DIP-6 | |
| Output Voltage | ±15V | |
| Ripple Noise | 60mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 520uF |
| 타입 | 설명 | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Height | 10.16mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 15W | |
| Conversion Efficiency | 84.5% | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Automatic fault recovery | |
| Length | 25.4mm | |
| Width | 25.4mm |
개요
Featuring a full 15 Watt output in one square inch of board area, the BPM15 series isolated DC-DC converter family offers efficient regulated DC power for printed circuit board mounting. The wide range 4:1 inputs on the 1" x 1" x 0.40" (25.4 x 25.4x10.16mm) converter are either 9 to 36 Volts DC (Q12 models) or 18 to 75 Volts DC (Q48 models), ideal for battery-powered and telecom equipment. The industry-standard pinout fits larger 1"x2" converters. Fixed output voltages of ±5, ±12 or ±15 VDC are regulated to within ±0.25%. The rugged mechanical, thermal, and electrical design of this product is intended for high reliability and harsh environments. The BPM15 series includes full magnetic and optical isolation with Basic protection up to 1600 Volts DC. For powering digital systems, the outputs offer fast settling to step transients and will accept higher capacitive loads. Excellent ripple and noise specifications assure compatibility to noise-susceptible circuits. For systems requiring controlled startup/shutdown, an external remote On/Off control may use a switch, transistor or digital logic. A wealth of self-protection features avoid both converter and external circuit faults. These include input undervoltage lockout and overtemperature shutdown. The outputs current limit using the “hiccup” autorestart technique and the outputs are short-circuit protected. Additional features include output overvoltage and reverse conduction elimination. The high efficiency offers minimal heat buildup and “no fan” operation.
주요 특징
- Featuring a full 15 Watt output in one square inch of board area
- Wide range 4:1 inputs: 9 to 36 Volts DC (Q12 models) or 18 to 75 Volts DC (Q48 models)
- Industry-standard pinout fits larger 1"x2" converters
- Fixed output voltages of ±5, ±12 or ±15 VDC regulated to within ±0.25%
- Rugged mechanical, thermal, and electrical design for high reliability and harsh environments
- Full magnetic and optical isolation with Basic protection up to 1600 Volts DC
- Outputs offer fast settling to step transients and accept higher capacitive loads
- Excellent ripple and noise specifications for compatibility to noise-susceptible circuits
- External remote On/Off control using a switch, transistor or digital logic
- Input undervoltage lockout and overtemperature shutdown
- Outputs current limit using the “hiccup” autorestart technique and short-circuit protected
- Output overvoltage and reverse conduction elimination
- High efficiency for minimal heat buildup and “no fan” operation
응용 분야
- Small instruments
- Area-limited microcontrollers
- Data communications equipment
- Remote sensor systems
- Vehicle and portable electronics
C6515969 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

