LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
34% OFF
ADI AD7801BRUZ product image
  • AD7801BRUZ thumbnail 1
  • AD7801BRUZ thumbnail 2
  • AD7801BRUZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7801BRUZRoHS

Manufacturer
MPN
AD7801BRUZ
LCSC Part #
C651565
Packaging
TSSOP-20
Customer #
Key Attributes
8-Bit Voltage Output DAC
Datasheetpdf iconADI AD7801BRUZ
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.9075$ 5.8790$ 5.88
10+$ 7.9701$ 5.2603$ 52.60
30+$ 7.3972$ 4.8822$ 146.47
100+$ 6.9171$ 4.5653$ 456.53
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-20
Settling Time2us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1uA
FunctionPower-on reset;Power-down mode;Integrated buffer
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)8;-
Interface TypeParallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Applications

AI Translation
  • Portable battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators