TE Connectivity BMC1JY0420AN
| Manufacturer | |
| MPN | BMC1JY0420AN |
| LCSC Part # | C6515311 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 300mΩ 1 ±25% 420Ω@100MHz 0603 Ferrite Beads and Chips |
| Datasheet | TE Connectivity BMC1JY0420AN |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 420Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 420Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Effective EMI protection
- Low DC resistance
- High soldering heat resistance
- Multiple size availability
- The BMC Series of beads cover a wide range of impedance characteristics.
- The chip beads have a monolithic inorganic material construction that minimises the effect of electromagnetic interference.
- This series is offered in 0402, 0603, 0805 1204 and 1210 package sizes
Applications
AI Translation
- Cellular Phones
- Computers and Peripheral Equipment
- Automation Controls
- Sensors
- VCRS, Television, Pagers
- Circuit Where a Stable Ground is Unavailable
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0214 | $ 0.02 |
| 200+ | $ 0.0086 | $ 1.72 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,000+ | $ 0.0081 | $ 8.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 420Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 420Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Effective EMI protection
- Low DC resistance
- High soldering heat resistance
- Multiple size availability
- The BMC Series of beads cover a wide range of impedance characteristics.
- The chip beads have a monolithic inorganic material construction that minimises the effect of electromagnetic interference.
- This series is offered in 0402, 0603, 0805 1204 and 1210 package sizes
Applications
AI Translation
- Cellular Phones
- Computers and Peripheral Equipment
- Automation Controls
- Sensors
- VCRS, Television, Pagers
- Circuit Where a Stable Ground is Unavailable
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMZ1608R471ATD25 | TDK | 0603 | 1,170 | $ 0.0309 | ||
| MMZ1608R471ATA00 | TDK | 0603 | 200 | $ 0.014 | ||
| MMZ1608B471CTDH5 | TDK | 0603 | 50 | $ 0.0357 | ||
| Z0603C431ESMST | KEMET | 0603 | 0 | $ 0.0593 | ||
| BK1608HW431-T | Taiyo Yuden | 0603 | 0 | $ 0.0579 | ||
| BMC1JY0450AN | TE Connectivity | 0603 | 0 | $ 0.0304 | ||
| MCB05-471-RC | Allied Components International | 0603 | 0 | $ 2.3197 | ||
| BBGK00160808471Y00 | Chilisin | 0603 | 0 | $ 0.0284 | ||
| ABGK00160808471Y00 | Chilisin | 0603 | 0 | $ 0.0447 | ||
| BMC1JY0400AN | TE Connectivity | 0603 | 0 | $ 0.0304 | ||
| MMZ1608S471ATA00 | TDK | 0603 | 0 | $ 0.0179 | ||
| MMZ1608B471CTAH0 | TDK | 0603 | 0 | $ 0.0072 | ||
| MMZ1608SHE471ATD25 | TDK | 0603 | 0 | $ 0.0683 |

