LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7715ARZ-3REEL product image
Images for reference only

ADI AD7715ARZ-3REEL

Manufacturer
MPN
AD7715ARZ-3REEL
LCSC Part #
C651473
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SPI 3V~3.6V SOIC-16-300mil Analog to Digital Converters (ADC) RoHS
DatasheetADI AD7715ARZ-3REEL
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1643$ 13.16
200+$ 5.095$ 1019.00
500+$ 4.916$ 2458.00
1,000+$ 4.828$ 4828.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSOIC-16-300mil
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)450uA
Voltage - Supply3V~3.6V
Number of Channels1
Integral non - linearity-
Voltage ReferenceExternal
Clock/Oscillator-
Clock Frequency400kHz~2.5MHz
FeaturesBipolar input;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Power-on reset
Resolution(Bits)60Hz;16
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

The AD7715 is a complete analog front end for low frequency measurement applications. The part can accept low level input signals directly from a transducer and outputs a serial digital word. It employs a Σ-Δ conversion technique to realize up to 16 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and output update rate.

The AD7715 features a differential analog input as well as a differential reference input. It operates from a single supply (3 V or 5 V). It can handle unipolar input signal ranges of 0 mV to 20 mV, 0 mV to 80 mV, 0 V to 1.25 V and 0 V to 2.5 V. It can also handle bipolar input signal ranges of ±20 mV, ±80 mV, ±1.25 V and ±2.5 V. These bipolar ranges are referenced to the negative input of the differential analog input. The AD7715 thus performs all signal conditioning and conversion for a single channel system.

The AD7715 is ideal for use in smart, microcontroller, or DSP-based systems. It features a serial interface that can be configured for three-wire operation. Gain settings, signal polarity, and update rate selection can be configured in software using the input serial port. The part contains self-calibration and system calibration options to eliminate gain and offset errors on the part itself or in the system.

CMOS construction ensures very low power dissipation, and power-down mode reduces the standby power consumption to 50 μW typical. The part is available in a 16-lead, 0.3 inch-wide, plastic dual-in-line package (PDIP) as well as a 16-lead 0.3 inch wide small outline (SOIC_W) package and a 16-lead TSSOP package.

Features

AI Translation
  • Charge-balancing ADC 16-bits no missing codes ±0.0015% nonlinearity
  • Programmable gain front end Gains of 1, 2, 32 and 128 Differential input capability
  • Three-wire serial interface
  • SPI-, QSPI-, MICROWIRE-, and DSP-compatible
  • Ability to buffer the analog input
  • 3 V (AD7715-3) or 5 V (AD7715-5) operation
  • Low supply current: 450 μA maximum @ 3 V supplies
  • Low-pass filter with programmable output update
  • 16-lead SOIC/PDIP/TSSOP

Applications

AI Translation
  • Pressure Measurement
  • Temperature Measurement
  • Smart Transmitters

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AD7715ARZ-3ADIAlt. PackagingSOIC-16-300mil5$ 20.3386
AD7715ARZ-5ADISimilarSOIC-16-300mil0$ 18.7704
View and Compare All Alternative Parts.