ADI AD7711ARZ-REEL7
| Manufacturer | |
| MPN | AD7711ARZ-REEL7 |
| LCSC Part # | C651450 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | LC MOS Signal Conditioning ADC Devices with RTD Excitation Currents |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 10MHz | |
| Features | Bipolar input;Bipolar power supply;Integrated modulator;Built-in digital filter;Auto calibration | |
| Voltage Reference | Built-in;External | |
| Interface | Serial port | |
| Resolution(Bits) | 39.06kHz;24 | |
| Voltage - Supply | 5V;10V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7711 is a complete analog front end for low frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a - conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register, allowing adjustment of the filter cutoff and settling time.
The part features one differential analog input and one singleended analog input as well as a differential reference input. Normally, one of the input channels will be used as the main channel with the second channel used as an auxiliary input to periodically measure a second voltage. It can be operated from a single supply (by tying the VSS pin to AGND), provided that the input signals on the analog inputs are more positive than -30 mV. By taking the VSS pin negative, the part can convert signals down to -VREF on its inputs. The part provides two current sources that can be used to provide excitation in 3-wire and 4-wire RTD configurations. The AD7711 thus performs all signal conditioning and conversion for a single- or dual-channel system.
The AD7711 is ideal for use in smart, microcontroller based systems. Gain settings, signal polarity, input channel selection, and RTD current control can be configured in software using the bidirectional serial port. The AD7711 contains selfcalibration, system calibration, and background calibration options, and also allows the user to read and write the on-chip calibration registers.
CMOS construction ensures low power dissipation, and a software programmable power-down mode reduces the standby power consumption to only 7 mW typical. The part is available in a 24-lead, 0.3-inch-wide, plastic and hermetic dual-in-line package (DIP) as well as a 24-lead small outline (SOIC) package.
Features
- Charge-Balancing ADC 24 Bits, No Missing Codes ±0.0015% Nonlinearity
- 2-Channel Programmable Gain Front End Gains from 1 to 128 1 Differential Input 1 Single-Ended Input
- Low-Pass Filter with Programmable Filter Cutoffs
- Ability to Read/Write Calibration Coefficients
- RTD Excitation Current Sources
- Bidirectional Microcontroller Serial Interface
- Internal/External Reference Option
- Single- or Dual-Supply Operation
- Low Power [25mW] typ) with Power-Down Mode (7mW tvp)
Applications
- RTD Transducers
- Process Control
- Smart Transmitters
- Portable Industrial Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 38.9072$ 34.6275 | $ 34.63 |
| 10+ | $ 37.6485$ 33.5072 | $ 335.07 |
Standard Packaging400/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 10MHz | |
| Features | Bipolar input;Bipolar power supply;Integrated modulator;Built-in digital filter;Auto calibration | |
| Voltage Reference | Built-in;External | |
| Interface | Serial port | |
| Resolution(Bits) | 39.06kHz;24 | |
| Voltage - Supply | 5V;10V | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7711 is a complete analog front end for low frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a - conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register, allowing adjustment of the filter cutoff and settling time.
The part features one differential analog input and one singleended analog input as well as a differential reference input. Normally, one of the input channels will be used as the main channel with the second channel used as an auxiliary input to periodically measure a second voltage. It can be operated from a single supply (by tying the VSS pin to AGND), provided that the input signals on the analog inputs are more positive than -30 mV. By taking the VSS pin negative, the part can convert signals down to -VREF on its inputs. The part provides two current sources that can be used to provide excitation in 3-wire and 4-wire RTD configurations. The AD7711 thus performs all signal conditioning and conversion for a single- or dual-channel system.
The AD7711 is ideal for use in smart, microcontroller based systems. Gain settings, signal polarity, input channel selection, and RTD current control can be configured in software using the bidirectional serial port. The AD7711 contains selfcalibration, system calibration, and background calibration options, and also allows the user to read and write the on-chip calibration registers.
CMOS construction ensures low power dissipation, and a software programmable power-down mode reduces the standby power consumption to only 7 mW typical. The part is available in a 24-lead, 0.3-inch-wide, plastic and hermetic dual-in-line package (DIP) as well as a 24-lead small outline (SOIC) package.
Features
- Charge-Balancing ADC 24 Bits, No Missing Codes ±0.0015% Nonlinearity
- 2-Channel Programmable Gain Front End Gains from 1 to 128 1 Differential Input 1 Single-Ended Input
- Low-Pass Filter with Programmable Filter Cutoffs
- Ability to Read/Write Calibration Coefficients
- RTD Excitation Current Sources
- Bidirectional Microcontroller Serial Interface
- Internal/External Reference Option
- Single- or Dual-Supply Operation
- Low Power [25mW] typ) with Power-Down Mode (7mW tvp)
Applications
- RTD Transducers
- Process Control
- Smart Transmitters
- Portable Industrial Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



