ADI AD7708BRZ-REEL7
| Manufacturer | |
| MPN | AD7708BRZ-REEL7 |
| LCSC Part # | C651440 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 8/10-channel, low-voltage, low-power ∑-△ analog-to-digital converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30uA | |
| Voltage - Supply | 3V;5V | |
| Number of Channels | 8 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 32kHz | |
| Features | Bipolar input;Built-in digital filter | |
| Resolution(Bits) | 1.365kHz;16 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30uA | |
| Voltage - Supply | 3V;5V | |
| Number of Channels | 8 |
| Type | Description | |
|---|---|---|
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 32kHz | |
| Features | Bipolar input;Built-in digital filter | |
| Resolution(Bits) | 1.365kHz;16 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The AD7708/AD7718 are complete analog front-ends for low frequency measurement applications. The AD7718 contains a 24-bit Σ-∆ ADC with PGA and can be configured as 4/5 fully-differential input channels or 8/10 pseudo-differential input channels. Two pins on the device are configurable as analog inputs or reference inputs. The AD7708 is a 16-bit version of the AD7718. Input signal ranges from 20 mV to 2.56 V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning. The device operates from a 32 kHz crystal with an on-board PLL generating the required internal operating frequency. The output data rate from the part is software programmable. The peak-to-peak resolution from the part varies with the programmed gain and output data rate. The part operates from a single 3 V or 5 V supply. When operating from 3 V supplies, the power dissipation for the part is 3.84 mW typ. Both parts are pin-for-pin compatible allowing an upgradable path from 16 to 24 bits without the need for hardware modifications. The AD7708/AD7718 are housed in 28-lead SOIC and TSSOP packages.
Features
- 8-/10-Channel, High Resolution - ADCs
- AD7708 Has 16-Bit Resolution
- AD7718 Has 24-Bit Resolution
- Factory-Calibrated
- Single Conversion Cycle Setting
- Programmable Gain Front End
- Simultaneous 50 Hz and 60 Hz Rejection
- VREF Select Allows Absolute and Ratiometric Measurement Capability
- Operation Can Be Optimized for Analog Performance <CHOP=0> or Channel Throughput <CHOP=1>
- 3-Wire Serial
- SPI, QSPI, MICROWIRE, and DSP-Compatible
- Schmitt Trigger on SCLK
- Specified for Single 3 V and 5 V Operation
- Normal: 1.28 mA Typ @3V
- Power-Down: 30 μA (32 kHz Crystal Running)
- On-Chip Functions Rail-to-Rail Input Buffer and PGA 2-Bit Digital I/O Port
Applications
- Industrial Process Control
- Instrumentation
- Pressure Transducers
- Portable Instrumentation
- Smart Transmitters
- Data Acquisition
- Programmable Logic Controllers
- Converting Single-Ended Inputs
- Combined Ratiometric and Absolute Value Measurement System
- Optimizing Throughput while Maximizing 50 Hz and 60 Hz Rejection in a Multiplexed Data Acquisition System
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.8548 | $ 18.85 |
| 10+ | $ 18.1962 | $ 181.96 |
| 30+ | $ 17.0547 | $ 511.64 |
| 100+ | $ 16.0595 | $ 1605.95 |
Standard Packaging400/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30uA | |
| Voltage - Supply | 3V;5V | |
| Number of Channels | 8 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 32kHz | |
| Features | Bipolar input;Built-in digital filter | |
| Resolution(Bits) | 1.365kHz;16 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30uA | |
| Voltage - Supply | 3V;5V | |
| Number of Channels | 8 |
| Type | Description | |
|---|---|---|
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 32kHz | |
| Features | Bipolar input;Built-in digital filter | |
| Resolution(Bits) | 1.365kHz;16 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The AD7708/AD7718 are complete analog front-ends for low frequency measurement applications. The AD7718 contains a 24-bit Σ-∆ ADC with PGA and can be configured as 4/5 fully-differential input channels or 8/10 pseudo-differential input channels. Two pins on the device are configurable as analog inputs or reference inputs. The AD7708 is a 16-bit version of the AD7718. Input signal ranges from 20 mV to 2.56 V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning. The device operates from a 32 kHz crystal with an on-board PLL generating the required internal operating frequency. The output data rate from the part is software programmable. The peak-to-peak resolution from the part varies with the programmed gain and output data rate. The part operates from a single 3 V or 5 V supply. When operating from 3 V supplies, the power dissipation for the part is 3.84 mW typ. Both parts are pin-for-pin compatible allowing an upgradable path from 16 to 24 bits without the need for hardware modifications. The AD7708/AD7718 are housed in 28-lead SOIC and TSSOP packages.
Features
- 8-/10-Channel, High Resolution - ADCs
- AD7708 Has 16-Bit Resolution
- AD7718 Has 24-Bit Resolution
- Factory-Calibrated
- Single Conversion Cycle Setting
- Programmable Gain Front End
- Simultaneous 50 Hz and 60 Hz Rejection
- VREF Select Allows Absolute and Ratiometric Measurement Capability
- Operation Can Be Optimized for Analog Performance <CHOP=0> or Channel Throughput <CHOP=1>
- 3-Wire Serial
- SPI, QSPI, MICROWIRE, and DSP-Compatible
- Schmitt Trigger on SCLK
- Specified for Single 3 V and 5 V Operation
- Normal: 1.28 mA Typ @3V
- Power-Down: 30 μA (32 kHz Crystal Running)
- On-Chip Functions Rail-to-Rail Input Buffer and PGA 2-Bit Digital I/O Port
Applications
- Industrial Process Control
- Instrumentation
- Pressure Transducers
- Portable Instrumentation
- Smart Transmitters
- Data Acquisition
- Programmable Logic Controllers
- Converting Single-Ended Inputs
- Combined Ratiometric and Absolute Value Measurement System
- Optimizing Throughput while Maximizing 50 Hz and 60 Hz Rejection in a Multiplexed Data Acquisition System
C651440 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



