Nexperia BC846W,135
| Manufacturer | |
| MPN | BC846W,135 |
| LCSC Part # | C6514158 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 65V 100mA SOT-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 450 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 450 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NPN general-purpose transistors in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- General-purpose transistors
- SMD plastic package
- Two different gain selections
Applications
AI Translation
- General-purpose switching and amplification
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0328 | $ 0.33 |
| 100+ | $ 0.032 | $ 3.20 |
| 300+ | $ 0.0314 | $ 9.42 |
| 1,000+ | $ 0.0309 | $ 30.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 450 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 450 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NPN general-purpose transistors in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- General-purpose transistors
- SMD plastic package
- Two different gain selections
Applications
AI Translation
- General-purpose switching and amplification
C6514158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



