LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7694BRMZRL7 product image
Images for reference only

ADI AD7694BRMZRL7RoHS

Manufacturer
MPN
AD7694BRMZRL7
LCSC Part #
C651407
Packaging
MSOP-8
Customer #
Key Attributes
16-Bit, 250 kSPS PulSAR ADC in MSOP
Datasheetpdf iconADI AD7694BRMZRL7
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.7632$ 19.76
30+$ 19.0991$ 572.97
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)540uA
Voltage - Supply2.7V~5.25V
Number of Channels1
Integral non - linearity4LSB
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesInput buffer
Voltage ReferenceExternal
Resolution(Bits)250kHz;16
S/N Ratio92dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD7694 is a 16-bit, charge redistribution, successive approximation, PulSAR analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7 V to 5.25 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes (B grade), an internal conversion clock, and a serial, SPI-compatible interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analog input, IN+ , between 0 V to REF with respect to a ground sense, IN−. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. The AD7694 is housed in an 8-lead MSOP package with an operating temperature specified from -40 °C to +85 °C.

Features

AI Translation
  • 16-bit resolution with no missing codes
  • Throughput: 250 kSPS at 5 V
  • INL: ±4 LSB max
  • S/(N+D): 92 dB at 20 kHz
  • THD: –106 dB at 20 kHz
  • Pseudo-differential analog input range: 0 V to VREF with VREF up to VDD
  • No pipeline delay
  • Single-supply operation: 2.7 V or 5 V
  • Proprietary serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
  • Supply Current: 540 μA at 2.7 V/100 kSPS, 800 μA at 5 V/100 kSPS
  • Standby current: 1 nA
  • 8-lead MSOP package
  • Improved second source to LTC1864 and LTC1864L

Applications

AI Translation
  • Battery-powered equipment
  • Data acquisition
  • Instrumentation
  • Medical instruments
  • Process control