ADI AD7684BRMZRL7
| Manufacturer | |
| MPN | AD7684BRMZRL7 |
| LCSC Part # | C651389 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 16-bit, 100 kSPS, True Differential Analog Input Range ±VREF, Single-Supply 2.7 V to 5.5 V, Serial Interface Compatible ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.9MHz | |
| Features | Bipolar input | |
| Voltage Reference | External | |
| Interface | SPI | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 91dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 3LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7684 is a 16-bit, charge redistribution, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7 V to 5.5 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a serial, SPI-compatible interface port. The part also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. On the CS falling edge, it samples the voltage difference between +IN and –IN pins. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. The AD7684 is housed in an 8-lead MSOP, with an operating temperature specified from -40°C to +85°C.
Features
- 16-bit resolution with no missing codes
- Throughput: 100 kSPS
- INL: ±1 LSB typical, ±3 LSB maximum
- True differential analog input range: ±VREF 0 V to VREF with VREF up to VDD on both inputs
- Single-supply operation: 2.7 V to 5.5 V
- Serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- Power dissipation 4 mW @ 5 V 1.5 mW @ 2.7 V 150 μW @ 2.7 V/10 kSPS
- Standby current: 1 nA
- 8-lead MSOP package
Applications
- Battery-powered equipment
- Data acquisition
- Instrumentation
- Medical instruments
- Process control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.3406$ 12.1400 | $ 12.14 |
| 10+ | $ 13.1552$ 11.9713 | $ 119.71 |
| 30+ | $ 12.8328$ 11.6779 | $ 350.34 |
| 100+ | $ 12.5524$ 11.4227 | $ 1142.27 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.9MHz | |
| Features | Bipolar input | |
| Voltage Reference | External | |
| Interface | SPI | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 91dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 3LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7684 is a 16-bit, charge redistribution, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7 V to 5.5 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a serial, SPI-compatible interface port. The part also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. On the CS falling edge, it samples the voltage difference between +IN and –IN pins. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. The AD7684 is housed in an 8-lead MSOP, with an operating temperature specified from -40°C to +85°C.
Features
- 16-bit resolution with no missing codes
- Throughput: 100 kSPS
- INL: ±1 LSB typical, ±3 LSB maximum
- True differential analog input range: ±VREF 0 V to VREF with VREF up to VDD on both inputs
- Single-supply operation: 2.7 V to 5.5 V
- Serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- Power dissipation 4 mW @ 5 V 1.5 mW @ 2.7 V 150 μW @ 2.7 V/10 kSPS
- Standby current: 1 nA
- 8-lead MSOP package
Applications
- Battery-powered equipment
- Data acquisition
- Instrumentation
- Medical instruments
- Process control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



