ADI AD7657BSTZ-1
| Hersteller | |
| Herst.-Teilenr. | AD7657BSTZ-1 |
| LCSC-Nr. | C651339 |
| Verp. | LQFP-64(10x10) |
| Kundennummer | |
| Hauptmerkm. | 4.75V~5.25V LQFP-64(10x10) Analog to Digital Converters (ADC) RoHS |
| Datenblatt | ADI AD7657BSTZ-1 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | 18mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Bipolar power supply;Power-on reset | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 83.5dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | 18mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| Integral non - linearity | 1LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Bipolar power supply;Power-on reset | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 83.5dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Pin-compatible and software-compatible with AD7656/AD7657/AD7658, with reduced decoupling requirements
- 6 independent ADCs
- True bipolar analog input pins/software-selectable ranges: ±10V, ±5V
- High throughput rate: 250kSPS
- iCMOS process technology
- Low power consumption 140mW (250kSPS, 5V supply)
- High noise immunity, wide bandwidth
- SNR 88dB (at 10kHz input frequency)
- On-chip reference and buffer
- High-speed parallel, serial, and daisy-chain interface modes
- High-speed serial interface SPI/QSPI/MICROWIRE, DSP-compatible
- Standby mode: 315μW maximum
- 64-lead LQFP package
- AD7656-1/AD7657-1/AD7658-1 are pin- and software-compatible versions of the AD7656/AD7657/AD7658 with reduced decoupling requirements, each integrating 6 channels of 16/14/12-bit, fast, low-power successive approximation ADCs in a single package, designed using iCMOS (industrial CMOS) process technology.
- iCMOS is a process that combines high-voltage silicon with submicron CMOS and complementary bipolar technologies. This process enables the development of high-performance analog ICs operating at up to 33V, achieving a size-to-performance ratio previously unattainable with conventional high-voltage devices. Unlike analog ICs built on traditional CMOS processes, iCMOS devices accept bipolar input signals while delivering improved performance, significantly reduced power consumption, and smaller package sizes.
- All three devices offer throughput rates up to 250kSPS and integrate low-noise, wide-bandwidth track-and-hold amplifiers capable of handling input frequencies up to 4.5MHz.
- The conversion process and data acquisition are controlled via the CONVST signal and an internal oscillator. Three CONVST pins (CONVSTA, CONVSTB, and CONVSTC) allow three pairs of ADCs to perform simultaneous sampling independently.
- AD7656-1/AD7657-1/AD7658-1 feature a high-speed parallel interface and a high-speed serial interface, facilitating connection between the devices and a microprocessor or DSP. When serial interface mode is selected, each device allows multiple ADCs to be connected in a daisy-chain configuration to a single serial interface.
- All three devices support true bipolar input signals in both the ±4×VREF and ±2×VREF ranges, and also integrate an on-chip 2.5V reference.
Anwendungen
KI-Übersetzung
- Power line monitoring and measurement systems
- Instrumentation and control systems
- Multi-axis positioning systems
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | 18mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Bipolar power supply;Power-on reset | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 83.5dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | ADI | |
| Verp. | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | 18mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| Integral non - linearity | 1LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Bipolar power supply;Power-on reset | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 83.5dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Pin-compatible and software-compatible with AD7656/AD7657/AD7658, with reduced decoupling requirements
- 6 independent ADCs
- True bipolar analog input pins/software-selectable ranges: ±10V, ±5V
- High throughput rate: 250kSPS
- iCMOS process technology
- Low power consumption 140mW (250kSPS, 5V supply)
- High noise immunity, wide bandwidth
- SNR 88dB (at 10kHz input frequency)
- On-chip reference and buffer
- High-speed parallel, serial, and daisy-chain interface modes
- High-speed serial interface SPI/QSPI/MICROWIRE, DSP-compatible
- Standby mode: 315μW maximum
- 64-lead LQFP package
- AD7656-1/AD7657-1/AD7658-1 are pin- and software-compatible versions of the AD7656/AD7657/AD7658 with reduced decoupling requirements, each integrating 6 channels of 16/14/12-bit, fast, low-power successive approximation ADCs in a single package, designed using iCMOS (industrial CMOS) process technology.
- iCMOS is a process that combines high-voltage silicon with submicron CMOS and complementary bipolar technologies. This process enables the development of high-performance analog ICs operating at up to 33V, achieving a size-to-performance ratio previously unattainable with conventional high-voltage devices. Unlike analog ICs built on traditional CMOS processes, iCMOS devices accept bipolar input signals while delivering improved performance, significantly reduced power consumption, and smaller package sizes.
- All three devices offer throughput rates up to 250kSPS and integrate low-noise, wide-bandwidth track-and-hold amplifiers capable of handling input frequencies up to 4.5MHz.
- The conversion process and data acquisition are controlled via the CONVST signal and an internal oscillator. Three CONVST pins (CONVSTA, CONVSTB, and CONVSTC) allow three pairs of ADCs to perform simultaneous sampling independently.
- AD7656-1/AD7657-1/AD7658-1 feature a high-speed parallel interface and a high-speed serial interface, facilitating connection between the devices and a microprocessor or DSP. When serial interface mode is selected, each device allows multiple ADCs to be connected in a daisy-chain configuration to a single serial interface.
- All three devices support true bipolar input signals in both the ±4×VREF and ±2×VREF ranges, and also integrate an on-chip 2.5V reference.
Anwendungen
KI-Übersetzung
- Power line monitoring and measurement systems
- Instrumentation and control systems
- Multi-axis positioning systems
C651339 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

