ADI AD7653ASTZ
| Manufacturer | |
| MPN | AD7653ASTZ |
| LCSC Part # | C651329 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 16-Bit 1 MSPS SAR ADC with Reference |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Features | Built-in temperature sensor | |
| Interface | Parallel port;SPI | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 86dB | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 6LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Features | Built-in temperature sensor |
| Type | Description | |
|---|---|---|
| Interface | Parallel port;SPI | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 86dB | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 6LSB |
Introduction
The AD7653 is a 16-bit, 1-MSPS, charge redistribution SAR analog-to-digital converter that operates from a single 5 V power supply. The part contains a high speed 16-bit sampling ADC, internal conversion clock, internal reference, error correction circuits, and both serial and parallel system interface ports. It features a very high sampling rate mode (Warp), a fast mode (Normal) for asynchronous conversion rate applications, and a reduced power mode (Impulse) for low power applications where power is scaled with the throughput. It is available in a 48-lead LQFP and a tiny 48-lead LFCSP with operation specified from -40℃ to +85℃.
Features
- Throughput: 1 MSPS (Warp mode), 800 kSPS (Normal mode), 666 kSPS (Impulse mode)
- 16-bit resolution
- Analog input voltage range: 0 V to 2.5 V
- No pipeline delay
- Parallel and serial 5 V/3 V interface
- SPI/QSPI/MICROWIRE/DSP compatible
- Single 5 V supply operation
- Power dissipation: 92 mW typ @ 666 kSPS, 138 μW @ 1 kSPS without REF, 128 mW typ @ 1 MSPS with REF
- 48-lead LQFP and 48-lead LFCSP packages
- Pin-to-pin compatible with PulsAR ADCs
Applications
- Data acquisition
- Instrumentation
- Digital signal processing
- Spectrum analysis
- Medical instruments
- Battery-powered systems
- Process control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 56.713 | $ 56.71 |
| 10+ | $ 54.8804 | $ 548.80 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Features | Built-in temperature sensor | |
| Interface | Parallel port;SPI | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 86dB | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 6LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Features | Built-in temperature sensor |
| Type | Description | |
|---|---|---|
| Interface | Parallel port;SPI | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 86dB | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 6LSB |
Introduction
The AD7653 is a 16-bit, 1-MSPS, charge redistribution SAR analog-to-digital converter that operates from a single 5 V power supply. The part contains a high speed 16-bit sampling ADC, internal conversion clock, internal reference, error correction circuits, and both serial and parallel system interface ports. It features a very high sampling rate mode (Warp), a fast mode (Normal) for asynchronous conversion rate applications, and a reduced power mode (Impulse) for low power applications where power is scaled with the throughput. It is available in a 48-lead LQFP and a tiny 48-lead LFCSP with operation specified from -40℃ to +85℃.
Features
- Throughput: 1 MSPS (Warp mode), 800 kSPS (Normal mode), 666 kSPS (Impulse mode)
- 16-bit resolution
- Analog input voltage range: 0 V to 2.5 V
- No pipeline delay
- Parallel and serial 5 V/3 V interface
- SPI/QSPI/MICROWIRE/DSP compatible
- Single 5 V supply operation
- Power dissipation: 92 mW typ @ 666 kSPS, 138 μW @ 1 kSPS without REF, 128 mW typ @ 1 MSPS with REF
- 48-lead LQFP and 48-lead LFCSP packages
- Pin-to-pin compatible with PulsAR ADCs
Applications
- Data acquisition
- Instrumentation
- Digital signal processing
- Spectrum analysis
- Medical instruments
- Battery-powered systems
- Process control
C651329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



