ADI AD7609BSTZ-RL
| Manufacturer | |
| Mfr. Part # | AD7609BSTZ-RL |
| LCSC Part # | C651291 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 8-channel differential DAS, with built-in 18-bit bipolar simultaneous sampling ADC |
| Description | 8 4.75V~5.25V LQFP-64(10x10) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
144
144
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 35.4604 | $ 35.46 |
30+ | $ 33.7725 | $ 1013.18 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$