ADI AD7537LPZ
| Manufacturer | |
| MPN | AD7537LPZ |
| LCSC Part # | C651157 |
| Packaging | PLCC-28(11.5x11.5) |
| Customer # | |
| Key Attributes | 1.5us 10.8V~16.5V 0.5LSB Parallel PLCC-28(11.5x11.5) Digital to Analog Converters (DAC) RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-28(11.5x11.5) | |
| Settling Time | 1.5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V | |
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Bipolar output | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-28(11.5x11.5) | |
| Settling Time | 1.5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Bipolar output | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Automatic test equipment
- Programmable filters
- Audio applications
- Synchronization applications
- Process control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.8868 | $ 25.89 |
| 30+ | $ 24.6164 | $ 738.49 |
Standard Packaging39/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-28(11.5x11.5) | |
| Settling Time | 1.5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V | |
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Bipolar output | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-28(11.5x11.5) | |
| Settling Time | 1.5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Bipolar output | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Automatic test equipment
- Programmable filters
- Audio applications
- Synchronization applications
- Process control
C651157 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD7537KPZ | ADI | PLCC-28(11.5x11.5) | 0 | $ 21.4945 | ||
| AD7537JPZ | ADI | PLCC-28(11.5x11.5) | 0 | $ 94.8216 | ||
| AD7537JPZ-REEL | ADI | PLCC-28(11.5x11.5) | 0 | $ 94.8216 | ||
| AD7547JPZ-REEL | ADI | PLCC-28(11.5x11.5) | 0 | $ 49.0623 | ||
| AD7547KPZ | ADI | PLCC-28(11.5x11.5) | 0 | $ 24.5239 | ||
| AD7547LPZ-REEL | ADI | PLCC-28(11.5x11.5) | 0 | $ 61.5011 | ||
| MX7537KP+ | ADI | PLCC-28(11.5x11.5) | 0 | $ 76.0544 | ||
| MX7547JP+ | MAXIM | PLCC-28(11.5x11.5) | 0 | $ 25.3898 | ||
| MX7547JP+T | MAXIM | PLCC-28(11.5x11.5) | 0 | $ 30.9371 | ||
| MX7537JP+T | MAXIM | PLCC-28(11.5x11.5) | 0 | $ 38.4818 |

