ADI AD7533KRZ-REEL
| Manufacturer | |
| MPN | AD7533KRZ-REEL |
| LCSC Part # | C651145 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 10-Bit Multiplying DAC |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Settling Time | 600ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~16V | |
| Quiescent Current (Iq) | 2mA | |
| Function | Bipolar output | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | Parallel port |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Settling Time | 600ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~16V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 2mA | |
| Function | Bipolar output | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | Parallel port |
Introduction
The AD7533 is a low cost, 10-bit, 4-quadrant multiplying DAC manufactured using an advanced thin-film-on-monolithicCMOS wafer fabrication process. Pin and function equivalent to the AD7520 industry standard, the AD7533 is recommended as a lower cost alternative for old AD7520 sockets or new 10-bit DAC designs. AD7533 application flexibility is demonstrated by its ability to interface to TTL or CMOS, operate on 5 V to 15 V power, and provide proper binary scaling for reference inputs of either positive or negative polarity.
Features
- Low cost 10-bit DAC
- Low cost AD7520 replacement
- Linearity: % LSB, 1 LSB, or 2 LSB
- Low power dissipation
- Full 4-quadrant multiplying DAC
- CMOS/TTL direct interface
- Latch free (protection Schottky not required)
- Endpoint linearity
Applications
- Digitally controlled attenuators
- Programmable gain amplifiers
- Function generation
- Linear automatic gain controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.8547 | $ 24.85 |
| 10+ | $ 23.8041 | $ 238.04 |
| 30+ | $ 21.9841 | $ 659.52 |
| 100+ | $ 20.3951 | $ 2039.51 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Settling Time | 600ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~16V | |
| Quiescent Current (Iq) | 2mA | |
| Function | Bipolar output | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | Parallel port |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Settling Time | 600ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~16V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 2mA | |
| Function | Bipolar output | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | Parallel port |
Introduction
The AD7533 is a low cost, 10-bit, 4-quadrant multiplying DAC manufactured using an advanced thin-film-on-monolithicCMOS wafer fabrication process. Pin and function equivalent to the AD7520 industry standard, the AD7533 is recommended as a lower cost alternative for old AD7520 sockets or new 10-bit DAC designs. AD7533 application flexibility is demonstrated by its ability to interface to TTL or CMOS, operate on 5 V to 15 V power, and provide proper binary scaling for reference inputs of either positive or negative polarity.
Features
- Low cost 10-bit DAC
- Low cost AD7520 replacement
- Linearity: % LSB, 1 LSB, or 2 LSB
- Low power dissipation
- Full 4-quadrant multiplying DAC
- CMOS/TTL direct interface
- Latch free (protection Schottky not required)
- Endpoint linearity
Applications
- Digitally controlled attenuators
- Programmable gain amplifiers
- Function generation
- Linear automatic gain controls
C651145 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

