ADI AD75019JPZ-REEL
| Manufacturer | |
| MPN | AD75019JPZ-REEL |
| LCSC Part # | C651115 |
| Packaging | PLCC-44(16.6x16.6) |
| Customer # | |
| Key Attributes | PLCC-44(16.6x16.6) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | PLCC-44(16.6x16.6) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD75019 contains 256 analog switches in a 16×16 array. Any of the x or y pins may serve as an input or output. Any or all of the X terminals may be programmed to connect to any or all of the y terminals. The switches can accommodate signals with amplitudes up to the supply rails and have a typical onresistance of 150 Ω. Data is loaded serially via the SIN input and clocked into an onboard 256-bit shift register via SCLK. When all the switch settings have been programmed, data is transferred into a set of 256 latches via PCLK. The serial shift register is dynamic, so there is a minimum clock rate of 20 kHz. The maximum clock rate of 5 MHz allows loading times as short as 52 μs. The switch control latches are static and will hold their data as long as power is applied. To extend the number of switches in the array, you may cascade multiple AD75019s. The SOUT output is the end of the shift register, and may be connected to the SIN input of the next AD75019. The AD75019 is fabricated in BiMOS II process. This epitaxial BiCMOS process features CMOS devices for low distortion switches and bipolar devices for ESD protection.
Features
- 256 Switches in a 16×16 Array
- Wide Signal Range: to Supply Rails of 24 V or ± 12 V
- Low On-Resistance: 200 Ω Typ
- TTL/CMOS/Microprocessor-Compatible Control Lines
- Serial Input Simplifies Interface
- Serial Output Allows Cascading for More Channels
- Low Power Consumption: z mW Quiescent
- Compact 44-Lead PLCC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 77.8587 | $ 77.86 |
Standard Packaging500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



