ADI AD7416ARMZ
| Manufacturer | |
| Mfr. Part # | AD7416ARMZ |
| LCSC Part # | C650937 |
| Package | MSOP-8 |
| Customer # | |
| Description | -40℃~+125℃ I2C 2.7V~5.5V MSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7637 | $ 2.76 |
10+ | $ 2.6946 | $ 26.95 |
30+ | $ 2.6486 | $ 79.46 |
100+ | $ 2.6025 | $ 260.25 |
Standard Packaging 50/Full
Tube | ||