TDK B82559B7103A027
| Manufacturer | |
| Mfr. Part # | B82559B7103A027 |
| LCSC Part # | C6509302 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 10uH 33A 1.92mΩ |
| Description | 10uH 34.8A Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
In-Stock:
195 
195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.5906 | $ 7.59 |
10+ | $ 6.4601 | $ 64.60 |
65+ | $ 5.7719 | $ 375.17 |
130+ | $ 5.195 | $ 675.35 |
Standard Packaging 65/Full
Reel | ||
Better price for more quantity?
$