ADI AD7376ARWZ10
| Manufacturer | |
| MPN | AD7376ARWZ10 |
| LCSC Part # | C650878 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 128-Position Digital Potentiometer |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~33V | |
| Number of Taps | 128 | |
| Tolerance | ±30% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | -300ppm/℃ | |
| Features | Mute function;Zero-crossing detection;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~33V | |
| Number of Taps | 128 | |
| Tolerance | ±30% |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Temperature Coefficient(Typ) | -300ppm/℃ | |
| Features | Mute function;Zero-crossing detection;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
Introduction
The AD7376 is one of the few high voltage, high performance digital potentiometers on the market. This device can be used as a programmable resistor or resistor divider. The AD7376 performs the same electronic adjustment function as mechanical potentiometers, variable resistors, and trimmers with enhanced resolution, solid - state reliability, and programmability. With digital rather than manual control, the AD7376 provides layout flexibility and allows closed - loop dynamic controllability. The AD7376 features sleep - mode programmability in shutdown that can be used to program the preset before device activation, thus providing an alternative to costly EEPROM solutions. The AD7376 is available in 14 - lead TSSOP and 16 - lead wide body SOIC packages in 10 kΩ, 50 kΩ, and 100 kΩ options. All parts are guaranteed to operate over the - 40°C to + 85°C extended industrial temperature range.
Features
- 128 positions
- 70 kΩ, 50 kΩ, 100 kΩ
- 20 V to 30 V single - supply operation
- ±10 V to ±15 V dual - supply operation
- 3 - wire SPI - compatible serial interface
- THD 0.006% typical
- Programmable preset
- Power shutdown: less than 1 μA
- iCMOS process technology
Applications
- High voltage DAC
- Programmable power supply
- Programmable gain and offset adjustment
- Programmable filters, delays
- Actuator control
- Audio volume control
- Mechanical potentiometer replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 37.417 | $ 37.42 |
| 30+ | $ 35.5616 | $ 1066.85 |
Standard Packaging47/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~33V | |
| Number of Taps | 128 | |
| Tolerance | ±30% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | -300ppm/℃ | |
| Features | Mute function;Zero-crossing detection;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 4.5V~33V | |
| Number of Taps | 128 | |
| Tolerance | ±30% |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Temperature Coefficient(Typ) | -300ppm/℃ | |
| Features | Mute function;Zero-crossing detection;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
Introduction
The AD7376 is one of the few high voltage, high performance digital potentiometers on the market. This device can be used as a programmable resistor or resistor divider. The AD7376 performs the same electronic adjustment function as mechanical potentiometers, variable resistors, and trimmers with enhanced resolution, solid - state reliability, and programmability. With digital rather than manual control, the AD7376 provides layout flexibility and allows closed - loop dynamic controllability. The AD7376 features sleep - mode programmability in shutdown that can be used to program the preset before device activation, thus providing an alternative to costly EEPROM solutions. The AD7376 is available in 14 - lead TSSOP and 16 - lead wide body SOIC packages in 10 kΩ, 50 kΩ, and 100 kΩ options. All parts are guaranteed to operate over the - 40°C to + 85°C extended industrial temperature range.
Features
- 128 positions
- 70 kΩ, 50 kΩ, 100 kΩ
- 20 V to 30 V single - supply operation
- ±10 V to ±15 V dual - supply operation
- 3 - wire SPI - compatible serial interface
- THD 0.006% typical
- Programmable preset
- Power shutdown: less than 1 μA
- iCMOS process technology
Applications
- High voltage DAC
- Programmable power supply
- Programmable gain and offset adjustment
- Programmable filters, delays
- Actuator control
- Audio volume control
- Mechanical potentiometer replacement
C650878 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD7376ARWZ10-RL | ADI | SOIC-16-300mil | 0 | $ 7.4118 |

