LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7376ARUZ100 product image
Images for reference only

ADI AD7376ARUZ100RoHS

Manufacturer
MPN
AD7376ARUZ100
LCSC Part #
C650874
Packaging
TSSOP-14
Customer #
Key Attributes
128-Position Digital Potentiometer
Datasheetpdf iconADI AD7376ARUZ100
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.1361$ 15.14
10+$ 14.9261$ 149.26
30+$ 14.5648$ 436.94
100+$ 14.2491$ 1424.91
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingTSSOP-14
Voltage - Supply20V~30V
Resistance value changeLinear
Number of Taps128
Tolerance±30%
InterfaceSPI
Temperature Coefficient(Typ)300ppm/℃
FeaturesMute function;Zero-crossing detection;Soft reset
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)100kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The AD7376 is one of the few high voltage, high performance digital potentiometers on the market. This device can be used as a programmable resistor or resistor divider. The AD7376 performs the same electronic adjustment function as mechanical potentiometers, variable resistors, and trimmers with enhanced resolution, solid - state reliability, and programmability. With digital rather than manual control, the AD7376 provides layout flexibility and allows closed - loop dynamic controllability. The AD7376 features sleep - mode programmability in shutdown that can be used to program the preset before device activation, thus providing an alternative to costly EEPROM solutions. The AD7376 is available in 14 - lead TSSOP and 16 - lead wide body SOIC packages in 10 kΩ, 50 kΩ, and 100 kΩ options. All parts are guaranteed to operate over the - 40°C to + 85°C extended industrial temperature range.

Features

AI Translation
  • 128 positions
  • 70 kΩ, 50 kΩ, 100 kΩ
  • 20 V to 30 V single - supply operation
  • ±10 V to ±15 V dual - supply operation
  • 3 - wire SPI - compatible serial interface
  • THD 0.006% typical
  • Programmable preset
  • Power shutdown: less than 1 μA
  • iCMOS process technology

Applications

AI Translation
  • High voltage DAC
  • Programmable power supply
  • Programmable gain and offset adjustment
  • Programmable filters, delays
  • Actuator control
  • Audio volume control
  • Mechanical potentiometer replacement