ADI AD73360ARZ
| Manufacturer | |
| Mfr. Part # | AD73360ARZ |
| LCSC Part # | C650824 |
| Package | SOIC-28-300mil |
| Customer # | |
| Key Attributes | AD73360 - Six 16-Bit A/D Converters with Programmable Input Sample Rate and Simultaneous Sampling |
| Description | 2.7V~5.5V SPI 26.5mA 64kHz SOIC-28-300mil Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Package | SOIC-28-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.0012 | $ 13.00 |
10+ | $ 12.3462 | $ 123.46 |
30+ | $ 11.2108 | $ 336.32 |
100+ | $ 10.2192 | $ 1021.92 |
Standard Packaging 27/Full
Tube | ||
Better price for more quantity?
$