LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD73311ARSZ-REEL product image
Images for reference only

ADI AD73311ARSZ-REELRoHS

Manufacturer
MPN
AD73311ARSZ-REEL
LCSC Part #
C650815
Packaging
SSOP-20
Customer #
Key Attributes
SPI 2.7V~5.5V SSOP-20 Analog Front End (AFE) RoHS
Datasheetpdf iconADI AD73311ARSZ-REEL
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7592$ 8.76
200+$ 3.3911$ 678.22
500+$ 3.2707$ 1635.35
1,500+$ 3.212$ 4818.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerADI
PackagingSSOP-20
Clock Frequency-
number of channels1
Voltage Reference Value1.2V;2.4V
InterfaceSPI
Resolution(Bits)16;64kHz
S/N Ratio75dB
Quiescent Current (Iq)-
Voltage - Supply2.7V~5.5V
FunctionProgrammable gain;Internal reference source;ESD protection;Power-on reset
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The AD73311 is a complete front-end processor for general purpose applications including speech and telephony. It features a 16-bit A/D conversion channel and a 16-bit D/A conversion channel. Each channel provides 70 dB signal-to-noise ratio over a voiceband signal bandwidth. The final channel bandwidth can be reduced, and signal-to-noise ratio improved, by external digital filtering in a DSP engine.

The AD73311 is suitable for a variety of applications in the speech and telephony area including low bit rate, high quality compression, speech enhancement, recognition and synthesis. The low group delay characteristic of the part makes it suitable for single or multichannel active control applications.

The gains of the A/D and D/A conversion channels are programmable over 38 dB and 21 dB ranges respectively. An on-chip reference voltage is included to allow single supply operation. A serial port (SPORT) allows easy interfacing of single or cascaded devices to industry standard DSP engines.

The AD73311 is available in both 20-lead SOIC and SSOP packages.

Features

AI Translation
  • 16-Bit A/D Converter
  • 16-Bit D/A Converter
  • Programmable Input/Output Sample Rates
  • 75 dB ADC SNR
  • 70 dB DAC SNR
  • 64 kS/s Maximum Sample Rate
  • –90 dB Crosstalk
  • Low Group Delay (25 μs Typ per ADC Channel, 50 μs Typ per DAC Channel)
  • Programmable Input/Output Gain
  • Flexible Serial Port which Allows up to 8 Devices to Be Connected in Cascade
  • Single (+2.7 V to +5.5 V) Supply Operation
  • 50 mW Max Power Consumption at 2.7 V
  • On-Chip Reference
  • 20-Lead SOIC/SSOP Package

Applications

AI Translation
  • General Purpose Analog I/O
  • Speech Processing
  • Cordless and Personal Communications
  • Telephony
  • Active Control of Sound & Vibration
  • Data Communications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD73311ARSZADISSOP-202$ 25.5167
AD73311LARSZADISSOP-20-208mil10$ 7.9093
AD73311LARUZ-RL7ADISSOP-20-208mil0$ 5.305
AD73311LARUZ-RLADISSOP-20-208mil0$ 5.305