Kingbright APTB1612SURKCGKC-F01
| Manufacturer | |
| MPN | APTB1612SURKCGKC-F01 |
| LCSC Part # | C6506889 |
| Packaging | SMD-4P,1.6x1.3mm |
| Customer # | |
| Key Attributes | LED RED, EMERALD GREEN WATER CLEAR 0605 SMD |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD-4P,1.6x1.3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V;1.95V | |
| Diode Configuration | Discrete Diode | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm;645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 150° | |
| Luminous Intensity | 50mcd;80mcd | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | - | |
| Wavelength | 570nm;630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD-4P,1.6x1.3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V;1.95V | |
| Diode Configuration | Discrete Diode | |
| Installation method | - |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | 574nm;645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 150° | |
| Luminous Intensity | 50mcd;80mcd | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | - | |
| Wavelength | 570nm;630nm |
Introduction
The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded
Features
- 1.6 mm × 1.25 mm SMD LED, 0.65 mm thickness
- Bi-color, low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3001 | $ 1.50 |
| 50+ | $ 0.2352 | $ 11.76 |
| 150+ | $ 0.2074 | $ 31.11 |
| 500+ | $ 0.1728 | $ 86.40 |
| 2,000+ | $ 0.1573 | $ 314.60 |
| 4,000+ | $ 0.148 | $ 592.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD-4P,1.6x1.3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V;1.95V | |
| Diode Configuration | Discrete Diode | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm;645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 150° | |
| Luminous Intensity | 50mcd;80mcd | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | - | |
| Wavelength | 570nm;630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD-4P,1.6x1.3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V;1.95V | |
| Diode Configuration | Discrete Diode | |
| Installation method | - |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | 574nm;645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 150° | |
| Luminous Intensity | 50mcd;80mcd | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | - | |
| Wavelength | 570nm;630nm |
Introduction
The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded
Features
- 1.6 mm × 1.25 mm SMD LED, 0.65 mm thickness
- Bi-color, low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
C6506889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 19-226/R6G7C-A01/2T | EVERLIGHT | SMD-4P,1.6x1.3mm | 7,400 | $ 0.0678 |



