ADI AD7172-2BRUZ-RL
| Manufacturer | |
| MPN | AD7172-2BRUZ-RL |
| LCSC Part # | C650613 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | Low Power, 24-Bit, 31.25 kSPS, Sigma-Delta ADC with True Rail-to-Rail Buffers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | - | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 2MHz;2MHz~2.048MHz | |
| Features | Bipolar input;Multi-chip synchronization;Built-in temperature sensor;Bipolar power supply;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Synchronous triggering | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 31.25kHz;24 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7172-2 is an intelligent, low noise, low power, multiplexed, Σ-Δ analog-to-digital converter (ADC) with 2- or 4-channel (fully differential/single-ended) inputs for low bandwidth signals. The AD7172-2 has a maximum channel scan rate of 6.21 kSPS (161 µs) for fully settled data. The output data rates range from 1.25 SPS to 31.25 kSPS. The AD7172-2 integrates key analog and digital signal conditioning blocks to allow users to configure an individual setup for each analog input channel in use via the SPI. Integrated true rail-to-rail buffers on the analog inputs and external reference inputs provide easy to drive high impedance inputs. The precision 2.5 V low drift (2 ppm/°C) band gap internal reference (with an output reference buffer) adds embedded functionality to reduce the external component count. The digital filter allows simultaneous 50 Hz and 60 Hz rejection at a 27.27 SPS output data rate. The user can switch between different filter options according to the demands of each channel in the application, with further digital processing functions such as offset and gain calibration registers, which are also configurable on a per channel basis. General-purpose inputs/outputs (GPIOs) control external multiplexers synchronous to the ADC conversion timing. The specified operating temperature range is -40°C to +105°C. The AD7172-2 is in a 24-lead TSSOP package.
Features
- Fast and flexible output rate: 1.25 SPS to 31.25 kSPS
- Channel scan data rate of 6.21 kSPS/channel (161 µs settling)
- Performance specifications 17.2 noise free bits at 31.25 kSPS 24 noise free bits at 5 SPS INL: ±z ppm of FSR
- 85 dB rejection of 50 Hz and 60 Hz with 50 ms settling
- User configurable input channels 2 fully differential channels or 4 single-ended channels Crosspoint multiplexer
- On-chip 2.5 V reference (±2 ppm/°C drift)
- True rail-to-rail analog and reference input buffers
- Internal or external clock
- Power supply AVDD1 = 3.0 V to 5.5 V, AVDD2 = 1.8 V to 5.5 V Split supply with AVDD1 and AVSS at ±2.5 V or ±1.65 V
- ADC current: 1.5 mA
- Temperature range: -40°C to +105°C
- 3- or 4-wire serial digital interface (Schmitt trigger on SCLK) Serial port interface (SPI), QSPI-, MICROWIRE-, and DSPcompatible
Applications
- Process control: PLC/DCS modules
- Temperature and pressure measurement
- Medical and scientific multichannel instrumentation
- Chromatography
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.4858$ 10.4521 | $ 10.45 |
| 10+ | $ 11.3425$ 10.3217 | $ 103.22 |
| 30+ | $ 9.9225$ 9.0295 | $ 270.89 |
| 100+ | $ 9.7075$ 8.8339 | $ 883.39 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | - | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 2MHz;2MHz~2.048MHz | |
| Features | Bipolar input;Multi-chip synchronization;Built-in temperature sensor;Bipolar power supply;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Synchronous triggering | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 31.25kHz;24 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7172-2 is an intelligent, low noise, low power, multiplexed, Σ-Δ analog-to-digital converter (ADC) with 2- or 4-channel (fully differential/single-ended) inputs for low bandwidth signals. The AD7172-2 has a maximum channel scan rate of 6.21 kSPS (161 µs) for fully settled data. The output data rates range from 1.25 SPS to 31.25 kSPS. The AD7172-2 integrates key analog and digital signal conditioning blocks to allow users to configure an individual setup for each analog input channel in use via the SPI. Integrated true rail-to-rail buffers on the analog inputs and external reference inputs provide easy to drive high impedance inputs. The precision 2.5 V low drift (2 ppm/°C) band gap internal reference (with an output reference buffer) adds embedded functionality to reduce the external component count. The digital filter allows simultaneous 50 Hz and 60 Hz rejection at a 27.27 SPS output data rate. The user can switch between different filter options according to the demands of each channel in the application, with further digital processing functions such as offset and gain calibration registers, which are also configurable on a per channel basis. General-purpose inputs/outputs (GPIOs) control external multiplexers synchronous to the ADC conversion timing. The specified operating temperature range is -40°C to +105°C. The AD7172-2 is in a 24-lead TSSOP package.
Features
- Fast and flexible output rate: 1.25 SPS to 31.25 kSPS
- Channel scan data rate of 6.21 kSPS/channel (161 µs settling)
- Performance specifications 17.2 noise free bits at 31.25 kSPS 24 noise free bits at 5 SPS INL: ±z ppm of FSR
- 85 dB rejection of 50 Hz and 60 Hz with 50 ms settling
- User configurable input channels 2 fully differential channels or 4 single-ended channels Crosspoint multiplexer
- On-chip 2.5 V reference (±2 ppm/°C drift)
- True rail-to-rail analog and reference input buffers
- Internal or external clock
- Power supply AVDD1 = 3.0 V to 5.5 V, AVDD2 = 1.8 V to 5.5 V Split supply with AVDD1 and AVSS at ±2.5 V or ±1.65 V
- ADC current: 1.5 mA
- Temperature range: -40°C to +105°C
- 3- or 4-wire serial digital interface (Schmitt trigger on SCLK) Serial port interface (SPI), QSPI-, MICROWIRE-, and DSPcompatible
Applications
- Process control: PLC/DCS modules
- Temperature and pressure measurement
- Medical and scientific multichannel instrumentation
- Chromatography
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



