LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7124-4BRUZ-RL product image
  • AD7124-4BRUZ-RL thumbnail 1
  • AD7124-4BRUZ-RL thumbnail 2
  • AD7124-4BRUZ-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7124-4BRUZ-RLRoHS

Manufacturer
MPN
AD7124-4BRUZ-RL
LCSC Part #
C650585
Packaging
TSSOP-24
Customer #
Key Attributes
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
Datasheetpdf iconADI AD7124-4BRUZ-RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6308$ 8.63
10+$ 8.4394$ 84.39
30+$ 8.3112$ 249.34
100+$ 8.183$ 818.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-24
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply2.7V~3.6V
Number of Channels4
Integral non - linearity-
Clock/OscillatorBuilt-in
Clock Frequency614.4kHz
FeaturesMultiplexers;Built-in temperature sensor;Auto calibration;Multi-chip synchronization
Voltage ReferenceBuilt-in
Resolution(Bits)19.2kHz;24
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • 3 power modes RMS noise
  • Low power: 24 nV rms at 1.17 SPS, gain = 128 (255 μA typical)
  • Mid power: 20 nV rms at 2.34 SPS, gain = 128 (355 μA typical)
  • Full power: 23 nV rms at 9.4 SPS, gain = 128 (930 μA typical)
  • Up to 22 noise free bits in all power modes (gain = 1)
  • Output data rate
    • Full power: 9.38 SPS to 19,200 SPS
    • Mid power: 2.34 SPS to 4800 SPS
    • Low power: 1.17 SPS to 2400 SPS
  • Rail-to-rail analog inputs for gains >1
  • Simultaneous 50 Hz/60 Hz rejection at 25 SPS (single cycle settling)
  • Diagnostic functions (which aid safe integrity level (SIL) certification)
  • Crosspoint multiplexed analog inputs
  • 4 differential/7 pseudo differential inputs
  • Programmable gain (1 to 128)
  • Band gap reference with 10 ppm/℃ drift maximum (70 μA)
  • Matched programmable excitation currents
  • Internal clock oscillator
  • On-chip bias voltage generator
  • Low-side power switch
  • General-purpose outputs
  • Multiple filter options
  • Internal temperature sensor
  • Self and system calibration
  • Sensor burnout detection
  • Automatic channel sequencer
  • Per channel configuration
  • Power supply: 2.7 V to 3.6 V and ±1.8 V
  • Independent interface power supply
  • Power-down current: 5 μA maximum
  • Temperature range: -40℃ to +125℃
  • 32-lead LFCSP/24-lead TSSOP
  • 3-wire or 4-wire serial interface
  • SPI, QSPI, MICROWIRE, and DSP compatible
  • Schmitt trigger on SCLK
  • ESD: 4 kV

Applications

AI Translation
  • Temperature measurement
  • Pressure measurement
  • Industrial process control
  • Instrumentation
  • Smart transmitters